We are currently looking for fire alarm cables for a European project and would appreciate your quotation for the following cable configurations:
- 1 Pair – Shielded & Armoured
- 1 Pair – Shielded & Unarmoured
- 1 Pair – Unshielded & Armoured
The cables must be suitable and certified for use in Europe, and the conductor sizes should be specified in mm² rather than AWG.
We are looking for the following conductor sizes: - 4 mm²
- 2.5 mm²
- 1.5 mm²
Kindly provide: - Quotation and available cable options
- Manufacturer and part numbers
- Cable datasheets
- Applicable European certifications and approvals
- Fire-performance / fire-resistance certifications, where applicable
- CPR classification and Declaration of Performance, where applicable
- Lead time and availability
- Minimum order quantity, if applicable
Please also confirm whether the proposed cables are specifically suitable for fire alarm / fire detection and control applications in European installations.