Gas Discharge Tube Arrestors (GDT)

This Product Selection Guide contains information to help select products in the Gas Discharge Tube Arrestors (GDT) category on DigiKey.com

A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT’s rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.


SelectionCharacteristics

Voltage - DC Spark Over (Nom): The nominal voltage at which a GDT enters a conductive state when a slowly-increasing voltage is applied across its terminals.

Impulse Discharge Current: The maximum fault current the device is rated to withstand, based on an IEC standard 8/20us test waveform and a specified number of repetitions.

Tolerance: Indicates the percentage of the device’s DC Spark Over (Nom) rating the GDT’s actual value is allowed to deviate by and still be considered within specification.

Number of Poles: Indicates the number of nodes in a circuit between/among which a device can provide a protection function.

Fail Short: Indicates whether or not a part is deliberately designed to have a short-circuit failure mode.

Mounting Type: Indicates how the device is attached.

Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.

ProductExamples

Image

MFR PART # 2035-09-SM-RPLF
DIGI-KEY PART # 2035-09-SM-RPLFTR-ND - Tape & Reel (TR)
MANUFACTURER Bourns Inc.
DESCRIPTION Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
DATASHEET Click Here

Image

MFR PART # SG90
DIGI-KEY PART # F4126TR-ND - Tape & Reel (TR)
MANUFACTURER Littelfuse Inc.
DESCRIPTION Gas Discharge Tube 90 V 2000A (2kA) 2 Pole Surface Mount
DATASHEET Click Here

Image

MFR PART # B88069X2190T502
DIGI-KEY PART # 495-5905-2-ND - Tape & Reel (TR)
MANUFACTURER EPCOS - TDK Electronics
DESCRIPTION Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
DATASHEET Click Here

Image

MFR PART # BK33000702-M
DIGI-KEY PART # 13-BK33000702-MTR-ND - Tape & Reel (TR)
MANUFACTURER YAGEO
DESCRIPTION Gas Discharge Tube 140 V ±30% 3 Pole User Defined
DATASHEET Click Here

SchematicSymbols


image


image

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.

MediaLinks

Articles
Circuit Protection Requires Careful Consideration

Product Training Modules
Gas Discharge Tubes - Littelfuse
T Series Fast Acting Gas Discharge Tubes - Bourns
Gas Discharge Tubes - Bourns
2051 Series GDT - Bourns

TechForum
Polarity of GDTs (Gas Discharge Tubes)

If you have any general questions on the specifications for selecting Gas Discharge Tube Arrestors (GDT), please reply using the button below. If you have questions on specific Gas Discharge Tube Arrestors (GDT) please post those questions in the Circuit Protection category.