If you are looking for Shield Clip Products from Harwin, you may see the specification “Shield Thickness” on the datasheet, as shown below for S1411-46R. Its shield thickness is listed on its datasheet as 0.7-1.0mm.
![]()
Confirmed by Harwin, this value is referring to the shield thickness range which can be used with the shield clip.

Within this range, the shield would fit securely down into the clip, as highlighted above. Note where and how the shield would enter and fit into the clip. For this example, the gap is typically 0.8mm. So the design of this part may allow it to flex a bit to accept a thicker shield can, up to 1.0mm.
Applicable part numbers
S0911-46R
S0921-46R
S0941-46R
S0951-46R
S0961-46R
S0971-46R
S0981-46R
S0991-46R
S1001-46R
S1411-46R
S1711-46R
S1721-46R
S1741-46R
S2711-46R
952-4312-2-ND,952-4312-1-ND,952-4312-6-ND
952-4313-2-ND,952-4313-1-ND,952-4313-6-ND
952-2668-2-ND,952-2668-1-ND,952-2668-6-ND
952-2669-2-ND,952-2669-1-ND,952-2669-6-ND
952-2670-2-ND,952-2670-1-ND,952-2670-6-ND
952-2517-2-ND,952-2517-1-ND,952-2517-6-ND
952-2518-2-ND,952-2518-1-ND,952-2518-6-ND
952-2519-2-ND,952-2519-1-ND,952-2519-6-ND
952-2520-2-ND,952-2520-1-ND,952-2520-6-ND
952-1580-2-ND,952-1580-1-ND,952-1580-6-ND
952-1475-2-ND,952-1475-1-ND,952-1475-6-ND
952-1476-2-ND,952-1476-1-ND,952-1476-6-ND
952-1477-2-ND,952-1477-1-ND,952-1477-6-ND
952-2292-2-ND,952-2292-1-ND,952-2292-6-ND