This Product Selection Guide contains information to help select products in the Hazardous Material, Safety Cabinets category on DigiKey.com
SelectionCharacteristics
Type: The type or nature of the cabinet.
Style: Indicates the physical form or structure of the cabinet.
Lock Type: Indicates which type of locking equipment is integrated into the cabinet.
Construction Material: Indicates the material composition of the cabinet.
Capacity: Indicates the amount of hazardous material the cabinet can safely contain.
Dimensions - Overall: The physical dimensions of the device. Given in length by width by height, in Inches.
Color: The dominant color of the cabinet.
Features: These are different capabilities or properties of the device such as a manual close door or self close door.
ProductExamples
| MFR PART # | 5CHLO |
|---|---|
| DIGIKEY PART # | 3539-5CHLO-ND |
| MANUFACTURER | Global Industrial |
| DESCRIPTION | Steel 31" W x 30" D x 35" H Horizontal Cylinder Cabinet |
| DATASHEET | Not Yet Available |
| MFR PART # | 260812 |
|---|---|
| DIGIKEY PART # | 3539-260812-ND |
| MANUFACTURER | IndustrialSupplies.com |
| DESCRIPTION | 23" W x 18" D x 35" H Flammable Liquid Cabinet |
| DATASHEET | Not Yet Available |
| MFR PART # | B1482559 |
|---|---|
| DIGIKEY PART # | 3539-B1482559-ND |
| MANUFACTURER | SciMatCo |
| DESCRIPTION | Hardwood Veneer Plywood 31" W x 16" D x 72-1/2" H Wooden Shelving Unit |
| DATASHEET | Not Yet Available |