Can any one help me with the back connector for this connector -HD16-9-1939SE, I was searching it for the long time not able to find it.
Welcome to the community!
Sorry for the delay. There are a few options for series HD10 size 9 shell. The backshell and compression nut are sold separate. We currently only have the first option “0.570” ~ 0.710" (14.48mm ~ 18.03mm)" in-stock in the list below.

Backshell | Compression nut | Cable Diameter |
1734-M902-2194-ND | 1734-M902-2054-ND | 0.570" ~ 0.710" (14.48mm ~ 18.03mm) |
1734-M902-2192-ND | non-inventory M902-2042 | 0.300" ~ 0.430" (7.62mm ~ 10.92mm) |
1734-M902-2193-ND | 1734-1930-ND | 0.430" ~ 0.570" (10.92mm ~ 14.48mm) |