Hi All, Can you please help me find an antenna with the following characteristics?
All items below are negotiable and do not have to be exactly the same.
Freq range: 2400 - 2510 MHz apprx.
Peak Gain: 3 dB apprx.
VSWR: < 1.8:1 apprx.
Hor. pattern: Omnidirectional
Ver. pattern: Full
Ground plane: Built In
Polarization: Linearly or multi polarized
Power: equal to or greater than 1.3 Watts
Input Impedance: 50 Ohms nominal
Thank you for your time and effort!