This Product Selection Guide contains information to help select products in the RFID Antennas category on DigiKey.com
RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.
SelectionCharacteristics
Frequency: The specific radio frequency at which the RFID antenna is designed to operate.
Features: These are different capabilities or properties of the device such as 4.572m cable, 3.5dBi gain max, or LR loop.
Size / Dimension: The physical dimensions of the device. Typically listed as length, width, and height.
Grade: Indicates whether the device is rated for automotive use
Qualification: Indicates which automotive standard the device meets, if applicable.
| MFR PART # | V640-HS61 2M |
|---|---|
| DIGIKEY PART # | Z12671-ND |
| MANUFACTURER | Omron Automation and Safety |
| DESCRIPTION | RFID Antenna 134kHz |
| DATASHEET | Click Here |
| MFR PART # | B82451L2364E402 |
|---|---|
| DIGIKEY PART # | 495-7511-2-ND - Tape & Reel (TR) |
| MANUFACTURER | EPCOS - TDK Electronics |
| DESCRIPTION | RFID Antenna 125kHz |
| DATASHEET | Click Here |
| MFR PART # | FXR.07.52.0075X.A |
|---|---|
| DIGIKEY PART # | 931-1422-ND |
| MANUFACTURER | Taoglas Limited |
| DESCRIPTION | RFID Antenna 13.56MHz |
| DATASHEET | Click Here |
MediaLinks
Articles
RFID The Basics
Getting Started with RFID
Design Considerations for HF-RFID Reader Systems
More Articles on RFID Antennas