Hirose DF51K Series
Help in identifying the mating connectors for this series.
The crimp housing plugs will have available mates in straight through hole, right angle through hole, straight surface mount and right angle surface mount. Illustrated on page 6 and 7 of the datasheet.
The plug housings are available in single row and dual row. The mating connectors are initially separated in single or double row then broken out in the mounting types as mentioned.
Selecting the mates first by the number of rows and the mounting type you are needing then selecting the part number based on the number of positions.
As an example part number DF51K-4DS-2C(800). Dual row 4 position plug.
THT Vertical DF51K-4DP-2DSA(8##)
THT Right Angle DF51KB-4DP-2DS(8##)
SMT Vertical DF51K-4DP-2V(8##)
SMT Right Angle DF51K-4DP-2H(8##)
***[Specification number] - ##, (8##)
00 : Tin plated
05 : Gold plated