Core Function of a Hot-Swap Controller:
The core role is to enable the safe hot-plugging of circuit boards on live backplanes.
The Problem
When a PCB is inserted into a live backplane, the charging of load capacitance generates a large transient current, which can damage the connector or disrupt the system.
How to Suppress Transient Large Currents
We use the ADI LTC4210 as an example to demonstrate a typical single-channel 5V hot-swappable connector below.
Circuit Solution Logic
Q1 is connected in series with the power path. The controller slowly raises the gate voltage via the GATE pin, causing VOUT to rise gradually. This limits the charging current of CLOAD (corresponding to the “soft-start” principle).
In the circuit diagram, VIN flows through RSENSE and Q1 to VOUT, forming the high-side power path.
Core Logic Flow
Long/Short Pin Detection (ON Pin) → Initial Timing Protection → Soft-Start (GATE Controls MOSFET) → Current Sensing & Current Limiting (RSENSE) → Fault Delay Turn-Off (TIMER) → Auto-Retry / Reset
Full-Stream Interpretation of Power-Up Timing Waveforms
Phase 1: Insertion Detection (VON Transition)
When the PCB is inserted into the backplane, the LONG pin connects to 5V first, followed by the SHORT pin connecting to GND. The voltage level of the ON pin rises from low to above 1.3V, triggering the initial workflow.
Phase 2: Initial Timing Period (Slow Rise of VTIMER)
The 0.22μF capacitor on the TIMER pin is charged by the internal 5μA current, causing VTIMER to rise slowly. This waits for the mating to stabilize (approximately several milliseconds).
Phase 3: Soft-Start (Smooth Rise of VOUT)
At the end of the initial period, the controller controls the slow rise of the GATE voltage. Q1 conducts gradually, and VOUT rises from 0V to 5V (with a slope of approximately 0.5V/10ms). The charging current of CLOAD is limited to a safe range.
Phase 4: Overcurrent Peak and Current Limiting (IOUT Peak)
The initial charging of CLOAD generates a brief current peak (approximately 0.5A), which is then sampled and fed back via RSENSE. The controller regulates the gate voltage to clamp the current at the set value (5A), causing the peak in the waveform to drop off rapidly.
Phase 5: Stable Operation
VOUT maintains 5V, and IOUT stabilizes, completing the hot-swappable power-up process.
Related Products
Related Documentation
Related Articles
- Hot-Swap Controllers - How to Suppress Large Transient Currents?
- Hot-Swap Controllers - High-Side MOSFET Driving Principle
- Hot-Swap Controllers - Current Sensing and Current Limiting
- Hot-Swap Controllers - Circuit Breaker Delay Turn-Off
- Hot-Swap Controllers - Contact Protection (Long/Short Pin Design)
- Hot-Swap Controllers - Under-Voltage Lockout (UVLO) Principle