How does the LTC2971 ensure high‑precision telemetry in power systems?

The PSM features high resolution ADCs that accurately monitor voltage and temperature.
By integration of the LTC2971 with quarter brick converters This high-resolution ADCs deliver voltage and temperature reporting typically within ±0.5% to 1.0% accuracy on the QB board, enable precise power budgeting. Current is measured precisely using inductor DCR sensing or external shunts.


Figure 1. QB solution reference design block diagram with ADI’s 48 V IBC, MAX17651, and LTC2971.

Reliable measurements of voltage, current, and temperature give engineers deep insight into how this solution behavior under varying conditions, allowing them to safely push performance to its limits.
By programming EEPROM parameter limits and fine-tuning warning thresholds based on the telemetry, engineers can ensure the system consistently delivers maximum performance without triggering unnecessary faults. See Figure 2.


Figure 2. LTC2971 telemetry table for voltage, current, and temperature.

Related Article:
How does the LTC2971 support DPSM (Digital Power System Management) features?
Why is a digital power system manager (PSM) needed in modern data center?

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
161-LTC2971HY#PBF-ND LTC2971HY#PBF
161-LTC2971IY#PBF-ND LTC2971IY#PBF
161-LTC2971CY#PBF-ND LTC2971CY#PBF
161-LTC2971CY-2#PBF-ND LTC2971CY-2#PBF
161-LTC2971CY-3#PBF-ND LTC2971CY-3#PBF
161-LTC2971CY-1#PBF-ND LTC2971CY-1#PBF
505-LTC2971IY-1#PBF-ND LTC2971IY-1#PBF
505-LTC2971IY-2#PBF-ND LTC2971IY-2#PBF
161-LTC2971IY-3#PBF-ND LTC2971IY-3#PBF
505-LTC2971HY-1#PBF-ND LTC2971HY-1#PBF
161-LTC2971HY-2#PBF-ND LTC2971HY-2#PBF
161-LTC2971HY-3#PBF-ND LTC2971HY-3#PBF
175-MAX17651AZT+TTR-ND,175-MAX17651AZT+TCT-ND,175-MAX17651AZT+TDKR-ND MAX17651AZT+T
505-MAX17651ATT±ND MAX17651ATT+
175-MAX17651AZT+TCPCTR-ND,175-MAX17651AZT+TCPCCT-ND,175-MAX17651AZT+TCPCDKR-ND MAX17651AZT+TCPC
505-MAX17651ATT+TTR-ND MAX17651ATT+T
MAX17651AZT±ND MAX17651AZT+