Introduction
In previous articles, we explored the fundamentals of power supply design and key considerations for building efficient and reliable power circuits. Now, we turn our focus to one of the most critical aspects of power design—selecting the appropriate topology based on power level.
Choosing the right topology is essential for achieving optimal efficiency, stability, and cost-effectiveness across a wide range of applications. In this article, we break down recommended topologies and design best practices for various power ranges—from sub-1W low-power circuits to ultra-high-power systems exceeding 5kW.
In power design, the appropriate topology should be selected based on the power level to ensure optimal efficiency, stability, and cost effectiveness. Below are recommended topologies and design considerations for different power ranges.
1. Low power applications (below 1W)
Common topologies for low-power applications :
- linear regulators (LDO) – Ideal for low noise, low power application
- Buck converters – suitable for efficient DC-DC conversion
- Charge pumps – suitable for micro-power boost or negative voltage generation
Key Considerations:
- Efficiency: Linear regulators have high power consumption when the input-output voltage difference is large, so buck converters can be used as an alternative.
- Noise: Use LDOs for low noise applications, such as precision analog circuits.
- Size & Thermal: Compact low power components should be selected to ensure heat dissipation is not an issue.
Typical Use Cases:
- Low power applications are commonly used in sensor power supplies, small portable devices, and wireless modules.
2. Low to medium power applications (1W to 30W)
Common topologies for low to medium power applications:
- Buck/Boost converters – Suitable for efficient DC-DC conversion
- Flyback converters – Suitable for low power AC-DC isolated applications
- SEPIC – (Single-Ended Primary Inductance Converter) is suitable for applications with wide input voltage ranges.
Key Considerations:
- Efficiency: Switch-mode power supplies (SMPS) are more efficient than linear regulators and are suitable for applications with higher power requirements.
- Isolation: Flyback converters are preferred for AC-DC with safety needs, providing output isolation protection.
- EMI & Thermal: In your PCB layout, high frequency switching circuits require special attention to EMI suppression and heat dissipation.
Typical Use Cases:
- Low to medium power applications are commonly used in IoT devices, small adapters, and LED driver power supplies.
3. Medium power applications (30W to 500W)
Common topologies for medium power applications:
- Flyback converters – suitable for low cost, small size AC-DC power supplies.
- Forward converters – suitable for higher power isolated applications
- Half-bridge / Push-pull – are suitable for high efficiency conversion
Key Considerations:
- Thermal Management: As power increases, thermal design should be optimized, and heat sinks or active cooling may be required.
- Switching Frequency: Higher frequency reduces the size of inductors and transformers, but this increases switching losses.
- Control: control loop stability should be ensured to avoid oscillation.
Typical Use Cases:
- Common medium power applications include industrial power supplies, medical equipment power supplies, and servo drive systems.
4. High power applications (500W to 5kW)
Common topologies for high power applications include :
- Full-bridge converters – suitable for high power conversion and provide high efficiency
- LLC Resonant converters – suitable for high efficiency, low-EMI applications
- PFC Boost circuits – power factor correction (PFC) boost circuits are used to meet power factor requirements in AC-DC conversion.
Key Considerations:
- Power Factor Correction (PFC): AC-DC power supplies typically require PFC circuits to meet international standards.
- ZVS/ZCS Techniques: zero-voltage or zero-current switching (ZVS/ZCS) techniques can be used to reduce switching losses
- Digital Control: Use DSPs or microcontrollers for intelligent control to improve conversion efficiency.
Typical Use Cases:
- Common high power applications include servo drives, electric vehicle chargers, and large UPS systems.
5. Ultra-high power applications (above 5kW)
Common topologies for ultra-high power applications include :
- Three-phase topologies (e.g., Vienna rectifier)
- Phase-shift full-bridge
- Modular/parallel architectures – multiple power supplies operating in parallel to increase output power
Key Considerations:
- Redundancy: Parallel and redundant designs should be considered to improve reliability and prevent single-point failures from affecting the entire system.
- Advanced Semiconductors: High frequency switching and new power devices, such as SiC/GaN, should be used to increase switching frequency and power density.
- Cooling: Implement water or forced air cooling
Typical Use Cases:
- Common ultra-high power applications include servo motor drives, electric vehicle fast charging stations, and industrial machinery.
| Design technique | Description | Advantages | Application scope |
|---|---|---|---|
| Proper selection of power topology | Choose the appropriate topology (e.g., buck, boost, flyback) based on input/output voltage, power requirements, and efficiency | Improves conversion efficiency, reduces power consumption | DC-DC conversion, industrial power supplies, battery management |
| Optimal selection of power components | Choose MOSFETs, IGBTs, diodes, and inductors based on voltage and current requirements | Reduces conduction losses, improves switching speed | Low-voltage power supplies, high-power applications |
| EMI/EMC control | Use appropriate filtering capacitors, shielding, and grounding design to reduce electromagnetic interference | Minimizes interference, enhances power stability | Industrial and communication equipment with high reliability requirements |
| PCB layout and routing optimization | Shorten high-frequency current loops, add ground planes, and optimize trace width | Reduces inductive effects, minimizes noise, improves thermal management | High-density PCB design, RF applications |
| Thermal management and heat dissipation design | Use heat sinks, thermal paste, forced cooling, or heat pipes to enhance heat dissipation efficiency | Lowers power component temperature, extends lifespan | High-power supplies, servo drive systems |
| Selection of low-ESR capacitors | Use low Equivalent Series Resistance (ESR) capacitors to minimize voltage surges | Stabilizes output voltage, reduces high-frequency oscillations | Telecom power supplies, server power supplies |
| Loop compensation and control stability | Optimize feedback control using compensation networks (e.g., Type I/II/III compensation) | Enhances dynamic response, prevents oscillation | Switching Mode Power Supplies (SMPS), high-precision power supplies |
| Soft-start and overcurrent protection | Implement soft-start mechanisms to prevent inrush current; add overcurrent/overvoltage protection | Improves power reliability, prevents component damage | Consumer electronics, electric vehicle charging systems |
| High-efficiency PWM control strategy | Use adaptive switching frequency or ZVS/ZCS techniques to improve efficiency | Reduces switching losses, increases power density | High-power converters, digital power supplies |
| Synchronous rectification technology | Replace diodes with MOSFETs for rectification to reduce conduction losses | Enhances efficiency, suitable for low-voltage high-current applications | Servo drives, DC-DC conversion |
| Power simulation and testing verification | Use SPICE, PSIM, or LTspice for simulation and validate with oscilloscopes and spectrum analyzers | Enhances design reliability, reduces trial-and-error costs | Any power supply design stage |
| Digital power control technology | Use MCU/DSP for digital control and dynamic adjustment | Precisely regulates output, enhances intelligence | Variable power supplies, smart grids, energy management systems |
Conclusion
Power circuit design plays a crucial role in ensuring device stability, energy efficiency, and longevity. A structured approach—including requirements analysis, topology selection, PCB layout, and testing—helps achieve reliable and efficient power output.
Key techniques like EMI/EMC control, thermal management, and digital control further enhance performance and adaptability across environments.
With the rise of digital power, GaN, and SiC devices, modern designs are moving toward higher efficiency, smarter control, and greener solutions. Mastering these practices not only boosts product performance but also supports more sustainable energy conversion.
To help you quickly explore power design solutions, DigiKey also offers an overview of key power topologies, components, PMICs, power supplies, and thermal management on the webpage below. Visit the link to learn more: Power Solutions & Technologies | DigiKey
Related Article
Power Supply Design Guide: How to Build Efficient and Reliable Power Circuits
Key Design Considerations for Reliable and Efficient Power Circuits