Any 5x20mm fuse that is designed to IEC (International Electrotechnical Commission) specification will have a standardized format for part markings. This marking, normally found on the end cap of the fuse, is not to be confused with the mfg part number. This is an IEC marking that specifies which fuse characteristics the fuse has such as speed of response, current rating and voltage rating.
Using T2AL250V as an example:
The “T” indicates a time-delay, or slow-blow, fuse. Which means the fuse can handle temporary surges in current without blowing.
The “2A” refers to the current rating, so it is designed to handle up to 2 amps continuously.
The “L” denotes a low-breaking capacity fuse, which are suitable for circuits that don’t generate high fault circuits.
The “250V” indicates the voltage rating of the fuse, which means the this fuse can safely be used in circuits up to 250V.
| MFR PART # | 0218002.MXP |
|---|---|
| DIGIKEY PART # | F1746-ND |
| MANUFACTURER | Littelfuse Inc. |
| DESCRIPTION | 2 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
| DATASHEET | Click Here |
Click HERE for an example of this breakdown from Littelfuse
Click HERE to see available 5x20mm fuses from Littelfuse that are designed to IEC Specifications
Summary
T32mAL250V
T40mAL250V
T50mAL250V
T6.3AL250V
T80mAL250V
T100mAL250V
T12.5AL250V
T160mAL250V
T200mAL250V
T250mAL250V
T3.15AL250V
T400mAL250V
T500mAL250V
T630mAL250V
T800mAL250V
T12.5AL250V
T315mAL250V
T1.6AL250V
T2.5AL250V
T6.3AL250V
T12.5AL250V
T1AL250V
T2AL250V
T4AL250V
T5AL250V
T8AL250V
T10AL250V
T15AL250V
T16AL250V
F32mAL250V
F40mAL250V
F50mAL250V
F6.3AL250V
F80mAL250V
F100mAL250V
F1.25AL250V
F160mAL250V
F200mAL250V
F250mAL250V
F315mAL250V
F400mAL250V
F500mAL250V
F630mAL250V
F800mAL250V
F1.25AL250V
F3.15AL250V
F1.6AL250V
F2.5AL250V
F6.3AL250V
F6.3AL250V
F1AL250V
F2AL250V
F4AL250V
F5AL250V
F8AL250V
F10AL250V
F15AL250V
F50mAH250V
F63mAH250V
F80mAH250V
F100mAH250V
F125mAH250V
F160mAH250V
F200mAH250V
F250mAH250V
F315mAH250V
F500mAH250V
F630mAH250V
F800mAH250V
F1AH250V
F2AH250V
F4AH250V
F5AH250V
F8AH250V
F1.6AH250V
F10AH250V
F16AH250V
F2.5AH250V
F6.3AH250V
F1.25AH250V
F3.15AH250V
F315mAH250V
F400mAH250V