if the DBMA-25S product Ref: 1003-1755-ND comes with contacts or if the contacts need to be purchased separately ?
on our product page of DBMA-25S as CONN D-SUB RCPT 25P PNL MT CRIMP from ITT Cannon, LLC there is the 1st left picture and on the Internet there are always pins associated, in the datasheet there is this hint that the contact PINs or SOCKETs 031-1007-073 as CONN D-SUB SOCKET 20-24AWG CRIMP are already included and do not need to be purchased separately:
In the Note below the part numbers, it states:
Note: For residual magnetism level of 200 Gamma and shells and contacts with 50 micro inches (1,27m) gold plating, add NMBK52. Example DEMA9SNMBK52 and shells with 50 microinches gold. For connectors without contacts, add F0. Example: DEMA9SF0 (F0 not marked on the connector). For crimp (Size 20) contacts and tooling, see page C-13.