FAQ about Littelfuse Industrial Solid-State Relays.
Littelfuse solid state relays available at DigiKey: Solid State Relays (SSR) | Electronic Components Distributor DigiKey
Q - Who needs Solid State Relays?
A - Solid-state is the best option for industrial professionals who needs very Frequent on/off switching and/or Extra Reliability under tough conditions: Frequent Lights ON/OFF, Precise Heating 80% of customers, Frequent Motor Start/Stop 10% of customs.
Q - Where do we see Solid State Relays?
A - Used inside OEM Machines & Industrial Control Panels.
-
Motor Control: For controlling AC or DC motors in conveyor systems or robotics.*
-
Heater Control: Precise temperature regulation in industrial ovens or plastic molding machines.
-
Lighting Control: Switching large lighting loads in factories or warehouses.
Q - Where else do we see Solid State Relays being used?
A -
-
30% of customers in FOOD & BEVERAGE; for Ovens, Dispensers, and 30% in areas
-
Inside buildings for Lighting and HVAC control.*
-
25% in INDUSTRIAL PROCESS & AUTOMATION for Plastics & Packaging.
-
OTHERE SPECIFIC INDUSTRIES like Transportation & Energy building up to 15%
Target Markets are for both the OEM business and distribution business
Q - What are the new Littelfuse SRP1 series relays and output details?
A -
-
SRP1 family covers a wide array of industrial switching needs:
-
DC outputs** (CC series) Uses MOSFETs; optimized for DC loads such as heaters, solenoids, fans, battery systems, and medical/test equipment.
-
AC heating and general AC loads (CE/ME), Zero-cross switching minimizes electrical noise*.
-
High-endurance, heavy-duty AC loads (CB), Built for high-frequency switching; offers 2-3 times more lifespan.
-
Protected, robust AC switching with overvoltage safety** (CR)
There are a few series types of these relays linked here:
SRP1 Series Solid-State Relays - Littelfuse | DigiKey
Q - What are the main Factors to assess when facing a potential customer
A -
- The need for knowing; Very frequent switching, completely silent switching & Extra Reliable switching needed (This will help determine Whether a solid-state relay is necessary)
- Load Type to switch (heating elements and lights require different types of SSR then a motor.
- Load Operating Voltage (to understand if requiring DC or AC relay)
- Load Operating Current (SSR rating ca vary from 10A to 100A or higher)
- Overvoltage & Touch-Safe Protection included! (The customer can choose to ad protections itself or because if they are not needed)
- SSR Control Signal Voltage (Similar to* #3 *above)
- Mounting Style - (think of being either Panel Mount, DIN Rail or PCB mounting)
- Consider Using a Heatsink - after you fully review the datasheet and or your situation for using each SSR for your application.
- Also, for your application see pictures on DigiKey site for choosing the proper SSR parts.
- See if the customer has a project specification document to go by.
- Consider requirements such as UL, CE, VDE or other.
- Make sure your application can be validated when using Solid-State-Relays purchased
- Ask Customer how many unites will be needed for your particular application.
- What target price and margin can be dealt with the Distributor you choose to use.
- Make sure to know the Ship-to location and lead times with respect to terms.
- See if the customer has a project specification document to go by.
Original Littelfuse Inc. FAQs
Support.