If you’re looking for details regarding the VCO Reference Input required to generate a 100MHz output for Taiten crystals, please refer to the information below for the OCXO NA-100M-68xx series:
- Input Impedance for Vc: Minimum 100kΩ
- Modulation Bandwidth: Minimum 3kHz
Additionally, the term “steady state is 2W of power” refers to the maximum power consumption.
This equates to a maximum current of 167mA at 12V (2W/12V = 167mA).
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 1664-1595-ND | NA-100M-6822 |
| 1664-1594-ND | NA-100M-6812 |
| NA-100M-6800-ND | NA-100M-6800 |
| NA-100M-6810-ND | NA-100M-6810 |
| NA-100M-6801-ND | NA-100M-6801 |
| NA-100M-6820-ND | NA-100M-6820 |
| NA-100M-6811-ND | NA-100M-6811 |
| NA-100M-6821-ND | NA-100M-6821 |
| NA-100M-6802-ND | NA-100M-6802 |