This Product Selection Guide contains information to help select products in the Inrush Current Limiters category on DigiKey.com
Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.
SelectionCharacteristics
R @ 25°C: Typical device resistance at a device temperature of 25°C.
Tolerance: The percentage by which the part’s resistance is allowed to shift from its stated value and still be considered within specification.
Current - Steady State Max: The maximum continuous current that should be allowed to pass through the device. May require de-rating based on ambient temperature.
R @ Current: Approximate device resistance at the listed maximum steady state current.
Diameter: Indicates the overall diameter of the body of the device.
Lead Spacing: The distance between the device’s leads, given in Inches (Millimeters)
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
ProductExamples
| MFR PART # | SL32 2R025 |
|---|---|
| DIGIKEY PART # | 570-1062-ND |
| MANUFACTURER | Ametherm |
| DESCRIPTION | Inrush Current Limiter 2 Ohms ±20% 25 A 1.220" (31.00mm) |
| DATASHEET | Click Here |
| MFR PART # | MF72-010D9 |
|---|---|
| DIGIKEY PART # | 317-1161-ND |
| MANUFACTURER | Cantherm |
| DESCRIPTION | Inrush Current Limiter 10 Ohms ±20% 2 A 0.433" (11.00mm) |
| DATASHEET | Click Here |
| MFR PART # | B59412C1130B070 |
|---|---|
| DIGIKEY PART # | 495-6658-ND |
| MANUFACTURER | EPCOS - TDK Electronics |
| DESCRIPTION | Inrush Current Limiter 120 Ohms ±25% 0.591" (15.00mm) |
| DATASHEET | Click Here |
| MFR PART # | PTCEL13R121MBE |
|---|---|
| DIGIKEY PART # | BC3318-ND |
| MANUFACTURER | Vishay Beyschlag/Draloric/BC Components |
| DESCRIPTION | Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm) |
| DATASHEET | Click Here |
SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Videos
How to Use Ametherm’s Inrush Current Calculators
AMETHERM - SL32 2R025 NTC THERMISTOR
Product Training Modules
Inrush Current Limiters - EPCOS
Inrush Current Limiters - Ametherm
CL Series Inrush Current Limiters - Amphenol
Blogs
Basics of NTC and PTC Thermistors
TechForum
Simple Inrush Current Limiting in Power Applications
Fixing a pool chlorine salt generator