JAN, JANTX, JANTXV, and JANS Parts

These parts are high reliability, military grade components that are screened and tested in accordance with MIL-S-19500. The prefix given depends on the level of screening done. All JAN (Joint Army Navy) level parts must comply with MIL-S-19500. The TX stands for “Testing Extra” and these parts are put through power and process conditioning tests, along with the standard testing. The JANTXV are put through all of the testing of the JANTX, along with a visual inspection. The JANS is the highest of these as it requires all the previous testing plus particle impact noise detection, serialization, failure analysis, and traceability to a wafer lot.

Hello Digikey, Greetings for the day! Is there any companies which will upgrade commercial components to JANTX screening level. Thanks & regards, BD.

@Ashley_1319

This is a duplicate question - refer to: