JLV12150KA-US Alternative

This post is for informational purposes only, please review the specifications and manufacturer documentation before using any item in your application.

JLV12150KA-US is a power supply made by SISupplies. We do not carry this item but it has the following specifications:

  • 12VDC constant voltage out
  • 150W maximum out
  • 6.25A maximum out
  • 100-130VAC input

2007-AB-D20150-V12-Q-ND may work for most cases as a good match to the performance specs. However, the IP rating is lower than the original, so if you need water protection then it is no longer viable as a replacement.