| The JST PH Series of housing is available in a single row from 2-16 positions. These housings do not come with the required contacts. |
Contacts
DigiKey stocks three different Contacts with a tin finish.
|
SPH-002T-P0.5S for 24-30 AWG wire. SPH-002T-P0.5L for 24-28 AWG wire. SPH-004T-P0.5S for 28-32 AWG wire. |
There is also a gold option for 24-28 AWG wire, SPH-002GW-P0.5L that is a non-stocking part for DigiKey
| These contacts also come on convenient, pre-crimped 2 inch jumper wire ASPHSPH24K51, 6 inch jumper wire ASPHSPH24K152 and 12 inch jumper wire ASPHSPH24K305. All three pre-crimped jumper wires would work in the PH housings. |
Suggested Tooling
Hand Crimper YRS-241 for the 24-28AWG Contacts.
Hand Crimpers WC-240 or YRS-240 are the suggested crimpers for the 24-30 AWG contacts.
Hand Crimper YRS-243 for the 28-32 AWG contacts.
If you have the MKSL tool press applicator you can use die set MKDSSPH002PS05S for all 24-32AWG Contacts.
| The Engineer PA-09 Universal Crimping Tool (20-32 AWG) is a universal hand tool that will also work for the PH series contacts. |
PH Housing Part Numbers
PHR-2, PHR-3, PHR-4, PHR-5, PHR-6, PHR-7, PHR-8, PHR-9, PHR-10, PHR-11, PHR-12, PHR-13, PHR-14, PHR-15, PHR-16
Mating Headers
The PH housing will mate with the PH Header with the same number of positions. These are available in the following configurations. Click on a specific arrow to see a list of part numbers.
Surface Mount
B2B-PH-SM4-TB(LF)(SN) B2B-PH-SM4-TB(LF)(SN) B2B-PH-SM4-TB(LF)(SN) B3B-PH-SM4-TB(LF)(SN) B3B-PH-SM4-TB(LF)(SN) B3B-PH-SM4-TB(LF)(SN) B4B-PH-SM4-TB(LF)(SN) B4B-PH-SM4-TB(LF)(SN) B4B-PH-SM4-TB(LF)(SN) B2B-PH-SM4-TBT(LF)(SN) B2B-PH-SM4-TBT(LF)(SN) B2B-PH-SM4-TBT(LF)(SN) B5B-PH-SM4-TB(LF)(SN) B5B-PH-SM4-TB(LF)(SN) B5B-PH-SM4-TB(LF)(SN) B6B-PH-SM4-TB(LF)(SN) B6B-PH-SM4-TB(LF)(SN) B6B-PH-SM4-TB(LF)(SN) B7B-PH-SM4-TB(LF)(SN) B7B-PH-SM4-TB(LF)(SN) B7B-PH-SM4-TB(LF)(SN) B8B-PH-SM4-TB(LF)(SN) B8B-PH-SM4-TB(LF)(SN) B8B-PH-SM4-TB(LF)(SN) B9B-PH-SM4-TB(LF)(SN) B9B-PH-SM4-TB(LF)(SN) B9B-PH-SM4-TB(LF)(SN) B12B-PH-SM4-TB(LF)(SN) B12B-PH-SM4-TB(LF)(SN) B12B-PH-SM4-TB(LF)(SN) B16B-PH-SM4-TB(LF)(SN) B16B-PH-SM4-TB(LF)(SN) B16B-PH-SM4-TB(LF)(SN) B10B-PH-SM4-TB(LF)(SN) B10B-PH-SM4-TB(LF)(SN) B10B-PH-SM4-TB(LF)(SN) B11B-PH-SM4-TB(LF)(SN) B11B-PH-SM4-TB(LF)(SN) B11B-PH-SM4-TB(LF)(SN) B14B-PH-SM4-TB(LF)(SN) B14B-PH-SM4-TB(LF)(SN) B14B-PH-SM4-TB(LF)(SN) B15B-PH-SM4-TB(LF)(SN) B15B-PH-SM4-TB(LF)(SN) B15B-PH-SM4-TB(LF)(SN) B13B-PH-SM4-TB(LF)(SN) B13B-PH-SM4-TB(LF)(SN) B13B-PH-SM4-TB(LF)(SN) B3B-PH-SM4-TBT(LF)(SN) B3B-PH-SM4-TBT(LF)(SN) B3B-PH-SM4-TBT(LF)(SN) B4B-PH-SM4-TBT(LF)(SN) B4B-PH-SM4-TBT(LF)(SN) B4B-PH-SM4-TBT(LF)(SN) B2B-PH-SM4-K-TBT(LF)(SN)(P) B5B-PH-SM3-TBT B3B-PH-SM4-K-TBT(LF)(SN) B10B-PH-SM4-TBT(LF)(SN) B13B-PH-SM4-TBT(LF)(SN)
Surface Mount Right Angle
S2B-PH-SM4-TB(LF)(SN) S2B-PH-SM4-TB(LF)(SN) S2B-PH-SM4-TB(LF)(SN) S3B-PH-SM4-TB(LF)(SN) S3B-PH-SM4-TB(LF)(SN) S3B-PH-SM4-TB(LF)(SN) S4B-PH-SM4-TB(LF)(SN) S4B-PH-SM4-TB(LF)(SN) S4B-PH-SM4-TB(LF)(SN) S5B-PH-SM4-TB(LF)(SN) S5B-PH-SM4-TB(LF)(SN) S5B-PH-SM4-TB(LF)(SN) S6B-PH-SM4-TB(LF)(SN) S6B-PH-SM4-TB(LF)(SN) S6B-PH-SM4-TB(LF)(SN) S7B-PH-SM4-TB(LF)(SN) S7B-PH-SM4-TB(LF)(SN) S7B-PH-SM4-TB(LF)(SN) S8B-PH-SM4-TB(LF)(SN) S8B-PH-SM4-TB(LF)(SN) S8B-PH-SM4-TB(LF)(SN) S12B-PH-SM4-TB(LF)(SN) S12B-PH-SM4-TB(LF)(SN) S12B-PH-SM4-TB(LF)(SN) S13B-PH-SM4-TB(LF)(SN) S13B-PH-SM4-TB(LF)(SN) S13B-PH-SM4-TB(LF)(SN) S14B-PH-SM4-TB(LF)(SN) S14B-PH-SM4-TB(LF)(SN) S14B-PH-SM4-TB(LF)(SN) S10B-PH-SM4-TB(LF)(SN) S10B-PH-SM4-TB(LF)(SN) S10B-PH-SM4-TB(LF)(SN) S15B-PH-SM4-TB(LF)(SN) S15B-PH-SM4-TB(LF)(SN) S15B-PH-SM4-TB(LF)(SN) S9B-PH-SM4-TB(LF)(SN) S9B-PH-SM4-TB(LF)(SN) S9B-PH-SM4-TB(LF)(SN) S11B-PH-SM4-TB(LF)(SN) S15B-PH-SM4-GW-TB(LF)(SN)
Through Hole
B2B-PH-K-S(LF)(SN) B3B-PH-K-S(LF)(SN) B4B-PH-K-S(LF)(SN) B5B-PH-K-S(LF)(SN) B6B-PH-K-S(LF)(SN) B7B-PH-K-S(LF)(SN) B8B-PH-K-S(LF)(SN) B10B-PH-K-S(LF)(SN) B6B-PH-K(LF)(SN) B9B-PH-K-S(LF)(SN) B11B-PH-K-S(LF)(SN) B12B-PH-K-S(LF)(SN) B13B-PH-K-S(LF)(SN) B15B-PH-K-S(LF)(SN) B16B-PH-K-S(LF)(SN) B14B-PH-K-S(LF)(SN) B4B-PH-K(LF)(SN) B4B-PH-K-R(LF)(SN) B4B-PH-K-K(LF)(SN) B3B-PH-K-S-GW BH3B-PH(LF)(SN)
Through Hole Right Angle
S2B-PH-K-S(LF)(SN) S4B-PH-K-S(LF)(SN) S6B-PH-K-S(LF)(SN) S5B-PH-K-S(LF)(SN) S7B-PH-K-S(LF)(SN) S8B-PH-K-S(LF)(SN) S10B-PH-K-S(LF)(SN) S12B-PH-K-S(LF)(SN) S14B-PH-K-S(LF)(SN) S16B-PH-K-S(LF)(SN) S13B-PH-K-S(LF)(SN) S11B-PH-K-S(LF)(SN) S15B-PH-K-S(LF)(SN) S3B-PH-K-S(LF)(SN) S9B-PH-K-S(LF)(SN) S3B-PH-K-S-GW S4B-PH-K-S-GZ