Littelfuse glass and ceramic cartridge fuse suffix's

Littelfuse glass and ceramic cartridge fuse suffix’s

This is a list of suffixes that are used by Littelfuse for all the series’ we have in our stock, not all the suffixes are used with every series, so you will need to look at the data sheets for that series to see what is available for each, this is just a guide. The order codes are listed on the data sheets below the part number breakouts.

MXP , NXP
M is 1000 pc call out from manufacturer
N is 100 pc call out from manufacturer
X is a filler
P is Lead free Rohs Compliant

MXEP , NXEP
E is Axial Leads

MRET1
RE is tape reel .
T1 is 52mm (2.062”) Length

MXE/GP , HXE/GP
/G is color coding

MX52LEP
52LE is 52 mm length

DRT1
D is 1500 pcs R is tape and reel T1 is 53mm (2.08”) Length

MAT4P
AT4 is Ammo pack tape

MRT1 , DRT1 , DRT2 , DRT3 , ERT1
M is 1000 pcs R is tape and reel T1 is 53mm (2.087”) Length
D is 1500 pcs
T2 is 63mm (2.500”) Length
T3 is 73mm (2.874”) Length
E is 2500 pcs

MXK
K is Color Coding & forming

Below is a special series that uses a different format, it is the 285 series. This is a 5×20mm, high-breaking capacity, time lag fuse made specifically for medical and audio applications

285 series

MXRP , HXRP , MXP , HXP

M is 1000 pc from manufacturer
N is 100 Pc from manufacturer
R is Rhodium-plated caps
No R is Gold plated caps