Looking for an Alternative for the WXD3590 Series Potentiometers from Sharma Electro Components

The WXD3590 series from Sharma Electro Components is no longer available. As seen below, on the casing of the potentiometer it should list the resistance, this is needed to determine which model is right for your application. The tolerance is also noted, +/-5% is standard though others were available.

Using the specifications from this datasheet, I was able to narrow down the list of similar alternatives to these, there are a few filters left to help narrow it down further, the most important of which will be the resistance. Please review the datasheets and choose the one that best suits your application.

Sharma Part Numbers

WXD3590S-1-101 WXD3590S-2-101
WXD3590S-1-201 WXD3590S-2-201
WXD3590S-1-501 WXD3590S-2-501
WXD3590S-1-102 WXD3590S-2-102
WXD3590S-1-202 WXD3590S-2-202
WXD3590S-1-502 WXD3590S-2-502
WXD3590S-1-103 WXD3590S-2-103
WXD3590S-1-203 WXD3590S-2-203
WXD3590S-1-503 WXD3590S-2-503
WXD3590S-1-104 WXD3590S-2-104