Looking for wire-to-wire line AC connector, example TKP H7619

Where can I find this or an equivalent? This one is UL rated 30V @ 8.3A, CSA rated 250V @ 4A.
I’ve used this style connector preinstalled in a bath fan assembly, I think it’d be useful instead of wire nuts or WAGO for a number of projects with stranded wire inside junction or project boxes.

I contacted TKP, they sent me drawings and offered to sell in bulk. I can’t buy that many.

Female:
Housing

Terminal

Male:
Housing
link removed TKP-1157.html
Terminal
link removed TKP-1133.html

Thanks!

Hello @ajengen

Welcome to the TechForum

That housing would be part number 0003092022 From Molex and the female contacts that we have for that housing are part number 0002091119 and part number 0002091117 with the difference in those contacts being their pack type.

For the receptacle that would go with that housing it is part number 0003091022 and its male contacts are part number 0002092118 and part number 0002092116 with the difference in those contacts being their pack type.

All of these parts have CSA and UL file numbers which are CSA LR19980 and UL E29179.

Thank you! This is right on.

Last question: How did you narrow it down from “Rectangular Connector Housings” or find its compatible terminals? you must be a genius