Magnetic Coil and 10pf capacitor

Hello!!
I would like to buy a Magnetic coil to transmit a magnetic field, and need a tiny (1mm X 1mm X .3 mm)10 pF capacitor

Hello,

Here is a short list of small 10pF Ceramic Capacitors that are active and in stock. All of these are below 1mm x 1mm (see the Size/Dimension filter), but I did include thickness values up to 0.33mm because the number of choices are much less if that option is removed.

Be sure to select your minimum voltage rating, tolerance range, and a temperature coefficient from the filter values.