Are you looking to add a potentiometer to your next project or just looking to try using one? Then this is the block for you. The MMB011.1 has slots for up to 3 potentiometers and uses a simple 3 position IDC connector that easily turns your potentiometer wires into an easy to use female header for prototyping purposes.
Once you have your potentiometers and connectors added into the face you can easily add this plate to the Universal Mounting platform MMB011 and you have a useful block for your next project or learning experience.
For more information on the MAKER MOD BLOCK system. Click Here To download the file for this BLOCK see below.
Modeling Software:
Onshape
3D Printer:
LulzBot TAZ 6 (KT-PR0041NA)
Filament:
TEAL 0.112" PLA (RM-PL0119)
Associated Parts:
UNIVERSAL MOUNTING PLATFORM (MMB011)
1K Potentiometer (P160KN-0QD15B1K)
10K Potentiometer (P160KN-0QD15B10K)
100K Potentiometer (P160KN-0QC15B100K)
3 Position Connector (14-56-2032)
T-Handle Tool (59803-1)
Knob (OEJL-50-4-7)
Screws (6003)
Files:
Onshape User File (MMB011.1)
STL File MMB011.1.stl (855.8 KB)