Bicycle mount
This mount features magnets and, when mounted on a bicycle, provides a sturdy and secure place to affix a flashlight such as the 56413 from Klein.
The Product
This mount requires the use of a sleeve presented in the following post:
Making More with DigiKey: 3D Printed Solutions: Klein 56413 - Rechargeable Flashlight
The flashlight mentioned above has several modes, such as a flood light, spotlight, and a combination of both. This makes it a powerful headlamp for a bicycle. It also has a red light mode that could potentially be used as a tail light. The benefit this provides for people who choose to utilize bicycle transportation is that the mount can be set and left. The flashlight can be removed from the bike with little effort, charged, and stored until it is needed again. In addition, a flashlight is kept handy and close whether traveling through the woods or across a production floor.
The Accessory:
Parts Required:
Magnets
Quantity Needed: 3
| MFR PART # | 8177 |
|---|---|
| DIGIKEY PART # | 469-1051-ND |
| MANUFACTURER | Radial Magnets, Inc. |
| DESCRIPTION | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.200" H (12.7mm x 5.08mm) |
| DATASHEET | Click Here |
Screws
Inserts
3D Models
The Cradle.stl (2.4 MB)
CradleToBicycleMount.stl (528.1 KB)
BicycleScrewMount.stl (341.9 KB)
BicycleReducer.stl (94.1 KB)