Flashlights

This Product Selection Guide contains information to help select products in the Flashlights category on DigiKey.com

A flashlight is a portable device that consists of the light source, a reflector, a transparent cover, reflector, a battery, and a switch which are supported and protected by a case. Flashlights are used as a light source when in a place with no power, during power outages or areas with low light. The different types of flashlights are Headlamps, Lantern, Penlight, Spotlight, Work Light, Area Light, Emergency Light, and Clamp Light.


SelectionCharacteristics

Type: Indicates the style and configuration of the device.

Lamp Type: Indicates the type of bulb technology used for the lighting element of the device.

Lamp Output: Indicates the amount of light produced, typically measured in lumens. Multiple numbers indicate different levels of device function.

Features: These are different capabilities or properties of the device such as adjustable brightness, swiveling head, or water resistant.

Battery Cell Size: Indicates the dimensions of the cells or batteries required by a device, in terms of industry-standard size designations.

Length: Indicates the overall length of the device.

Material - Body: Indicates the material from which a device’s outer casing or housing is fabricated.

ProductExamples

Image

MFR PART # PLED23AEH
DIGIKEY PART # N515-ND
MANUFACTURER Energizer Battery Company
DESCRIPTION Flashlight Penlight Style LED 35 Lumens AAA (Requires 2) 5.72" (145.3mm)
DATASHEET Click Here

Image

MFR PART # FL-2000
DIGIKEY PART # K608-ND
MANUFACTURER Jonard Tools
DESCRIPTION Flashlight Standard Style LED 120 Lumens AA (Requires 1) 3.78" (96.0mm)
DATASHEET Click Here

Image

MFR PART # 56411
DIGIKEY PART # 1742-56411-ND
MANUFACTURER Klein Tools, Inc.
DESCRIPTION Flashlight Standard Style LED 12, 15, 100, 275 Lumens 4.27" (108.5mm)
DATASHEET Click Here

MediaLinks

Videos
KSLD & Santa Barbara Fire Department - LaserLight
SLD Laser Microspot over Los Angeles
SLD Laser - Five FlashLights
SLD Laser - FlashLight for Marine Search & Rescue
KSLD LaserLight Flashlight Maasai Tribe Kenya

Articles
Flashlight Measurement Requirements Documented…Finally

Blogs
The Hacksmith The Worlds Brightest Flashlight

If you have any general questions on the specifications for selecting Flashlights, please reply using the button below. If you have questions on specific Flashlights please post those questions in the Tools category.