This Product Selection Guide contains information to help select products in the Lamp Replacements category on DigiKey.com
LEDs - Lamp Replacements are Single LED devices that have a base that is the same type as a different light source, Florescent, Incandescent, or Halogen. Used as a replacement and upgrade to a newer technology. These LED replacements have base types of Bayonet, Bi-Pin, Festoon, G13, E26, Midget Flange, Midget Groove, Midget Screw, MR16, Screw, T5.5, Telephone Slide, and Wedge.
SelectionCharacteristics
Can Replace Lamps: Description, part number, or trade reference of lamps for which a part is a potential replacement.
Size/Dimension: The physical dimensions of the device. Typically diameter X height or diameter X length.
Wavelength: Typically indicates the highest point in a device’s output spectrum when operated at rated test conditions.
Voltage - Forward (Vf) (Typ): Typically this rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
Base Type: Indicates the physical form factor of the lamp’s electrical contacts.
Color: Indicates the color emitted from the lamp.
Millicandela Rating : Characterizes device brightness at the indicated test current or nominal input voltage.
Configuration: Indicates the form factor of the part.
Applications: Application is the type of equipment or environment the device will be used in, typically they are tested and rated by a third party to ensure certain minimum standards for the application they are intended for.
ProductExamples
MFR PART # | 5861106105F |
---|---|
DIGI-KEY PART # | 350-2145-ND |
MANUFACTURER | Dialight |
DESCRIPTION | BASED LED T1 3/4 MIDG WHT 28V P |
DATASHEET | Click Here |
MFR PART # | 1835LS3-G-CG |
---|---|
DIGI-KEY PART # | 1835LS3-G-CG-ND |
MANUFACTURER | Visual Communications Company - VCC |
DESCRIPTION | LED REPLAC. T-3 1/4 240V BAYONET |
DATASHEET | Click Here |
MFR PART # | 5855356F |
---|---|
DIGI-KEY PART # | 350-2836-ND |
MANUFACTURER | Dialight |
DESCRIPTION | LED MINI CLUSTER BASE 120V GREEN |
DATASHEET | Click Here |