This Product Selection Guide contains information to help select products in the Lighting category on DigiKey.com
SelectionCharacteristics
Lamp Type: Indicates the lighting technology used by the device.
Voltage - Input: Typically this rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
Lumens: Indicates the quantity of luminous flux the device outputs.
CRI (Color Rendering Index): Characterizes the influence of a light source on the perceived color of illuminated objects, relative to that produced by a standardized illuminant of the same correlated color temperature (CCT). Values closer to 100 indicate color rendition that more closely matches the standard.
Power (Watts): The amount of overall power the light needs to produce the specified lumens it is designed to provide.
Length (Inches): Indicates the overall length of the device.
Width (Inches): Indicates the overall width of the device.
Height (Inches): Indicates the overall height of the device.
ProductExamples
| MFR PART # | GI-GSL-D400-UL4 |
|---|---|
| DIGIKEY PART # | 4226-GI-GSL-D400-UL4TB-ND - Tape & Box (TB) |
| MANUFACTURER | Green Ignite Inc |
| DESCRIPTION | W lm LED |
| DATASHEET | Click Here |
| MFR PART # | 5220 |
|---|---|
| DIGIKEY PART # | 3539-5220-ND |
| MANUFACTURER | Construction Electrical Products |
| DESCRIPTION | W 3000lm LED |
| MFR PART # | 8401-0470 |
|---|---|
| DIGIKEY PART # | 4701-8401-0470-ND |
| MANUFACTURER | HHIP |
| DESCRIPTION | 3.5W 33lm LED |