This Product Selection Guide contains information to help select products in the LED Lighting Kits category on DigiKey.com
White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.
SelectionCharacteristics
Type: A general description of the function and contents of the kit.
Color: Indicates the color(s) of the LED(s).
CCT (K): Characterizes the perceived color of a nominally “white” light source, in terms of comparison to an ideal blackbody radiator. Devices with lower values appear more yellow, those with higher values appear more blue.
Voltage - Supply: This rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
Current - Supply: This rating indicates the nominal amount of current you would expect the device to draw during normal operation.
Contents: Indicates items included with purchase.
Features: These are different capabilities or properties of the device such as dimmable.
ProductExamples
| MFR PART # | 3670 |
|---|---|
| DIGIKEY PART # | 1647-1050-ND |
| MANUFACTURER | Inspired LED, LLC |
| DESCRIPTION | UNIVERSAL BACKLIGHT KIT USB SWIT |
| DATASHEET | Click Here |
| MFR PART # | 4829 |
|---|---|
| DIGIKEY PART # | 1647-1061-ND |
| MANUFACTURER | Inspired LED, LLC |
| DESCRIPTION | 21 LED PRO SERIES SUPER DELUXE K |
| DATASHEET | Click Here |
MediaLinks
Articles
Articles on LED Lighting Kits
Product Training Modules
Product Training Modules on LED Lighting Kits
Blogs
Blogs on LED Lighting Kits
TechForum
TechForum posts on LED Lighting Kits