This Product Selection Guide contains information to help select products in the Lamps - Magnifying, Task category on DigiKey.com
Magnifying and task lamps allow placement of hands-free light sources in the work area. Lamp options may include magnifiers, flexible and articulating arms and exhaust fans for vapor, fume and smoke dispersion or extraction. Selection parameters include type of light source such as fluorescent, halogen, incandescent and LED, arm length, color, and lens style and size. Mounting options include edge clamp, base, headband, handheld, screw mount, and wall mount.
SelectionCharacteristics
Lamp/Magnifier Type: Indicates the style and configuration of the device.
Voltage: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Lens Style/Size: Characterizes the lens size and magnification power.
Bulb: The specific technology, color, and sometimes wattage of the bulb.
Arm: Nominal length of articulated mount.
Color: The dominant color of the device.
Mounting Type: Indicates how the device is attached.
Cord Length: Indicates the length of the power cord.
| MFR PART # | 82400-4-S |
|---|---|
| DIGIKEY PART # | 1844-1052-ND |
| MANUFACTURER | O.C. White Co. |
| DESCRIPTION | Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White |
| DATASHEET | Click Here |
| MFR PART # | MLU2 |
|---|---|
| DIGIKEY PART # | 315-MLU2-ND |
| MANUFACTURER | Chip Quik Inc. |
| DESCRIPTION | Lamp, Magnifier 10 Diopter, 2.5x, 1.80" (45.72mm) Diameter LED |
| DATASHEET | Click Here |
| MFR PART # | MLU-8066-2BHC |
|---|---|
| DIGIKEY PART # | MLU-8066-2BHC-ND |
| MANUFACTURER | Chip Quik Inc. |
| DESCRIPTION | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter Fluorescent, 22W |
| DATASHEET | Click Here |
| MFR PART # | 26527 |
|---|---|
| DIGIKEY PART # | 243-1278-ND |
| MANUFACTURER | Aven Tools |
| DESCRIPTION | Lamp, Flexible LED, White |
| DATASHEET | Click Here |