The Accessory:
Magnetic Sleeve
This sleeve contains magnets and when mounted on the flashlight, it adds a magnetic surface to the side.
While it is true that this flashlight already has a round magnet on the back end, there are times when I would like a little more flexibility. This add-on accomplishes that by adding another plane. Additionally, this sleeve is designed to fit into a cradle that accommodates additional accessories.
Accessories
Parts Required:
Magnets
Quantity Needed: 6
| MFR PART # | 8177 |
|---|---|
| DIGIKEY PART # | 469-1051-ND |
| MANUFACTURER | Radial Magnets, Inc. |
| DESCRIPTION | Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.200" H (12.7mm x 5.08mm) |
| DATASHEET | Click Here |
The Product:
Klein 56413 - Rechargeable 2-Color LED Flashlight with Holster
- Rechargeable Flashlight is 3 lights in 1: a focused, long-range white spotlight, wide, white floodlight, and low-intensity red LEDs
- Features bright white LEDs in 2 settings: Spotlight (Boost: 1000 lm for 4 hrs, High: 800 lm for 7 hrs, Low-400 lm for 11 hrs, Strobe: 95 lm for 50 hrs) and Floodlight (High-640 lm for 6 hrs, Med: 450 lm for 10 hrs, ECO: 25 lm for 32 hrs)
- Low intensity red LEDs for non-blinding night vision (4 lumens for 48 hours) also feature a long-lasting red strobe (4 lumens for 96 hours)
- Durable flashlight is IP64 dustproof and water-resistant and features a magnetic end cap for a hands-free work light
- Easy to carry light comes with both a holster to be secured on a belt or backpack and removable low-carry pocket clip
- Tri-color light indicates the amount of battery life and the charging collar twists for recharging via included USB-C cable
- Equipped with Last Mode Memory so the light turns on in the same mode it was turned off
| MFR PART # | 56413 |
|---|---|
| DIGIKEY PART # | 1742-56413-ND |
| MANUFACTURER | Klein Tools, Inc. |
| DESCRIPTION | Flashlight Standard Style LED 4, 35, 95, 400, 450, 650, 800, 1000 Lumens 6.30" (160.0mm) |
| DATASHEET | Click Here |
The Accessory:
3D Models
FlashLight Jacket Magnet Cover.stl (39.7 KB)
Flashlight Sleeve.stl (539.0 KB)