Hello, the coil on the relay listed is a nominal 5V. The data sheet lists max. allowable voltage at 150%V of rated coil voltage. Does this mean the relay can run at 7.5V safely?
Thanks
Hello, the coil on the relay listed is a nominal 5V. The data sheet lists max. allowable voltage at 150%V of rated coil voltage. Does this mean the relay can run at 7.5V safely?
Thanks
THIS WAS JUST TESTED
TESTED AT square, pulse drive ( JIS C 5442 ) aT 80c SO YES
BUT THEY ALSO STATE
Operating characteristics such as " Operate voltage " and " Release voltage " are influenced by mounting conditions or
ambient temperature, etc.
Therefore, please use the relay within ±5 % of rated coil voltage.
Thanks for the reply. That was my confusion. Thanks for verifying.