Both metal in and metal out bags are effective for ESD protection of static sensitive devices. Metal shielding bags have multiple layers of material in their construction which typically consist of a layer of metal, usually aluminum, static dissipative polyethylene and polyester and a type of coating to help with abrasions. Metal In also known as buried metal bags have the metal shield closer to the inside of the bag between the layer of static dissipative polyethylene and polyester. The Metal Out bags have the layer of metal closer to the outside surface of the bag between the polyester and the abrasion resistant coating.
While both types of bags provide good ESD protection there are advantages of one type of bag vs the other. Metal In bags typically have better durability and are good for most applications while metal out bags have a lower surface resistance which can dissipate a static charge faster than metal in bags which can be important for some applications.
Applicable Part Numbers
21267 21287 212811 2121211 150610 2121415 150Z812 3001416 1501028 3002030 2126R 24X125 150Z2022 1502436 15088 150810 150Z1215 150Z1818 1502424 1502430 211810 2101012 15024 15035 15023 15036 15046 15068 15058 15033 15066 150Z33 15048 150Z53 150Z46 150Z35 150Z44 15067 13205 150510 1507.756 150812 13215 150612 15056 15038 1502.520 1508.2511 150715 150Z58 13230 150912 150816 150718 15057 1501012 150Z68 1501014 150Z610 13075 150818 150615.5 1501115 13245 150422 13080 150720 1501216 150Z810 150424 1501016 150913 1501218 13262 15017.758 15010.2311 13265 1501414 150820 210426 210715 150630 150Z1012 1509.520 1501024 1501020 13270 13110 210430 13115 1501220 1501418 1501221 13275 1501518 1501624 1501222 13090 150531 1501818 1501525 1501622 13125 1501717 1501526 150Z1216 1501424 1501520 13300 2101030 1501620 13130 1501224 13285 1502026 1501820 13305 1501724 150Z1218 1501824 15017.2525.5 15021.517 2101024 1502020 2111215 1501928 13135 1502025 150Z1518 13315 1502024 1502030 150Z1533 2111824 1502428 1503024 2111026 1503233 2102424 2102430 1502230 13325 2102434 2102436 212107 150Z2430 2121615 2121411 2121611 2121811 2121815 2121823 48750 48751 48752 48770 48753 48771 48754 48772 48761 48755 48773 48760 48774 48780 48775 48756 48757 48781 48758 48776 13950 13960 48777 13963 48759 13962 48778 13954 13964 13951 13961 13955 13965 48779 2126R 48X125 21046 210810 210610 21058 21035 13010 13020 13035 13050 13065 13070 21044 21088 2101014 2101115 2101216 2101218 2101418 2101518 2101624 2101818 2101824 21068 210812 2111012 2111014 2111115 21135 21144 21146 21158 211610 21168 211812 48500 48501 48502 48503 48504 48505 48506 48507 48508 48509 48510 48511 48512 48513 48514 48515 48516 21026 12816
SCP270-ND SCP272-ND SCP271-ND SCP268-ND SCP476-ND SCP269-ND SCP568-ND SCP564-ND SCP560-ND SCP565-ND SCP432-ND SCP557-ND SCP563-ND SCP558-ND SCP559-ND SCP566-ND SCP567-ND SCP561-ND SCP562-ND SCP456-ND SCP477-ND 15024SCS-ND 15035-ND 15023SCS-ND 15036SCS-ND 15046-ND 15068-ND 15058-ND 15033SCS-ND 15066-ND 150Z33-ND 15048SCS-ND 150Z53-ND 150Z46-ND 150Z35-ND 150Z44-ND 15067SCS-ND 13205-ND 150510-ND 1507.756-ND 150812-ND 13215-ND 150612-ND 15056SCS-ND 15038-ND 1502.520-ND 1508.2511-ND 150715-ND 150Z58-ND 13230-ND 150912-ND 150816-ND 150718-ND 15057SCS-ND SCP478-ND 150Z68-ND 1501014-ND 150Z610-ND 13075-ND 150818-ND 150615.5-ND 1501115-ND 13245-ND 150422-ND 13080-ND 150720-ND 1501216-ND 150Z810-ND 150424-ND 1501016-ND 150913-ND 1501218-ND 13262-ND 15017.758-ND 15010.2311-ND 13265-ND 1501414-ND 150820-ND 210426-ND SCP200-ND 150630-ND 150Z1012-ND 1509.520-ND 1501024-ND 1501020-ND 13270-ND 13110-ND 210430-ND 13115-ND 1501220-ND 1501418-ND 1501221-ND 13275-ND 1501518-ND 1501624-ND 1501222-ND 13090-ND 150531-ND 1501818-ND 1501525-ND 1501622-ND 13125-ND 1501717-ND 1501526-ND 150Z1216-ND 1501424-ND 1501520-ND 13300-ND 2101030-ND 1501620-ND 13130-ND 1501224-ND 13285-ND 1502026-ND 1501820-ND 13305-ND 1501724-ND 150Z1218-ND 1501824-ND 15017.2525.5-ND 15021.517-ND 2101024-ND 1502020-ND 2111215-ND 1501928-ND 13135-ND 1502025-ND 150Z1518-ND 13315-ND 1502024-ND 1502030-ND 150Z1533-ND 2111824-ND 1502428-ND 1503024-ND 2111026-ND 1503233-ND 2102424-ND 2102430-ND 1502230-ND 13325-ND 2102434-ND 2102436-ND 212107-ND 150Z2430-ND 2121615-ND 2121411-ND 2121611-ND 2121811-ND 2121815-ND 2121823-ND 48750-ND 48751-ND 48752-ND 48770-ND 48753D-ND 48771D-ND 48754-ND 48772-ND 48761-ND 48755-ND 48773-ND 48760-ND 48774-ND 48780-ND 48775-ND 48756-ND 48757-ND 48781-ND 48758-ND 48776-ND 13950-ND 13960-ND 48777-ND 13963-ND 48759-ND 13962-ND 48778-ND 13954-ND 13964-ND 13951-ND 13961-ND 13955-ND 13965-ND 48779D-ND 2126R 48X125-ND SCP194-ND SCP201-ND SCP196-ND SCP195-ND SCP193-ND 16-1056-ND 16-1057-ND 16-1058-ND 16-1059-ND 16-1060-ND 16-1061-ND 21044-ND 21088-ND 2101014-ND 2101115-ND 2101216-ND 2101218-ND 2101418-ND 2101518-ND 2101624-ND 2101818-ND 2101824-ND 21068-ND 210812-ND 2111012-ND 2111014-ND 2111115-ND 21135-ND 21144-ND SCP457-ND 21158-ND 211610-ND 21168-ND 211812-ND 48500-ND 48501-ND 48502-ND 48503-ND 48504-ND 48505-ND 48506-ND 48507-ND 48508-ND 48509-ND 48510-ND 48511-ND 48512-ND 48513-ND 48514-ND 48515-ND 48516-ND 21026SCS-ND 16-1362-ND
SCP403-ND SCP313-ND SCP310-ND SCP312-ND SCP417-ND SCP369-ND SCP314-ND SCP316-ND SCP309-ND SCP311-ND SCP307-ND SCP356-ND SCP399-ND SCP365-ND SCP315-ND SCP308-ND SCP317-ND SCP472-ND SCP510-ND SCP468-ND SCP354-ND SCP469-ND SCP501-ND SCP471-ND SCP503-ND SCP464-ND SCP614-ND SCP379-ND SCP467-ND SCP390-ND SCP383-ND SCP352-ND SCP413-ND 16-1028-ND 16-1027-ND SCP404-ND 16-1032-ND SCP424-ND SCP347-ND 16-1029-ND 16-1033-ND 16-1030-ND SCP392-ND SCP393-ND SCP504-ND 16-1034-ND 16-1031-ND SCP474-ND 16-1393-ND SCP473-ND SCP357-ND 16-1035-ND 16-1254-ND SCP405-ND SCP475-ND SCP509-ND SCP391-ND 16-1036-ND SCP382-ND SCP396-ND SCP462-ND SCP536-ND SCP381-ND SCP299-ND SCP370-ND SCP389-ND SCP411-ND SCP406-ND SCP388-ND SCP371-ND SCP465-ND SCP502-ND SCP425-ND SCP466-ND SCP407-ND SCP515-ND SCP622-ND SCP362-ND SCP355-ND SCP348-ND SCP387-ND SCP349-ND SCP368-ND SCP408-ND SCP394-ND SCP361-ND SCP410-ND SCP360-ND SCP377-ND SCP409-ND SCP346-ND SCP353-ND SCP378-ND SCP366-ND 16-1367-ND SCP693-ND SCP591-ND SCP572-ND SCP694-ND SCP695-ND SCP713-ND SCP696-ND SCP596-ND 16-1368-ND 16-1369-ND 16-1370-ND 16-1384-ND SCP697-ND 16-1385-ND 16-1371-ND 16-1372-ND 16-1373-ND SCP623-ND 16-1374-ND 16-1375-ND SCP624-ND SCP600-ND 16-1386-ND 16-1376-ND 16-1377-ND SCP634-ND 16-1378-ND 16-1379-ND SCP373-ND SCP610-ND 16-1381-ND 16-1380-ND SCP626-ND SCP616-ND SCP627-ND SCP637-ND SCP611-ND 16-1382-ND SCP620-ND SCP575-ND SCP628-ND SCP612-ND SCP709-ND SCP571-ND 16-1383-ND SCP613-ND SCP573-ND SCP621-ND SCP615-ND SCP574-ND SCP157-ND 100426-ND 1001026-ND SCP416-ND SCP513-ND SCP420-ND SCP423-ND SCP514-ND SCP433-ND SCP470-ND SCP386-ND SCP422-ND 16-1253-ND SCP350-ND SCP367-ND SCP375-ND SCP421-ND SCP398-ND SCP506-ND SCP512-ND SCP358-ND SCP380-ND SCP395-ND SCP508-ND SCP511-ND 16-1255-ND SCP374-ND SCP592-ND SCP593-ND SCP594-ND SCP714-ND SCP595-ND SCP597-ND SCP698-ND SCP699-ND SCP700-ND SCP701-ND SCP715-ND SCP601-ND SCP702-ND SCP703-ND SCP636-ND SCP704-ND SCP625-ND SCP598-ND SCP705-ND SCP619-ND SCP618-ND SCP707-ND SCP635-ND SCP706-ND SCP599-ND SCP630-ND SCP708-ND SCP617-ND SCP629-ND SCP711-ND SCP710-ND SCP712-ND 10069-ND SCP156-ND SCP507-ND SCP459-ND 3001515.5-ND 16-1224-ND SCP400-ND SCP461-ND 10025-ND 10045-ND 1002.53-ND 1002.55-ND 1002.254-ND 10037SCS-ND 100212-ND 1003.259-ND 100311SCS-ND 1003.251-ND 1002.257-ND 10047-ND 10027SCS-ND 1003.55-ND 1004.56-ND 1002.758-ND 10036-ND 13440-ND 100115-ND 1002.58-ND 10049SCS-ND 100410-ND 100210-ND 30048-ND 1006.51-ND 1006.510-ND 1005.58-ND 30045SCS-ND 100316-ND 30056SCS-ND 100416-ND 1003.2517-ND 10079SCS-ND 500824-ND 30053-ND 1008.55-ND D3023.75-ND 100514-ND 500818-ND 100214-ND 3005.57.5-ND 100611.5-ND 100320-ND 10086-ND 100411-ND 300510-ND D343.81255-ND 100415-ND 5001018-ND 100414-ND 30057SCS-ND 10098-ND 190426-ND 10099-ND 30069-ND 5001121-ND 100322-ND D343.55.5-ND D344.35.5-ND 5001218-ND 100106-ND 13465-ND 550818-ND 100716-ND 100714-ND 13446-ND 300122SCS-ND 5001418-ND 30055SCS-ND 300414-ND 100425-ND 100814-ND 5001118-ND 300514-ND 13655-ND 13420-ND 100129-ND 10096-ND 13470-ND 100910-ND 13457-ND 13447-ND 100813-ND D302.66.7-ND 1001112-ND 100148-ND 100620-ND 300416-ND 100915-ND 5501018-ND 100520-ND 100916-ND 1004.526-ND 13425-ND 1006.516-ND 5001224-ND 100326-ND 30096-ND D346.259-ND D3457-ND 13475-ND 300513-ND 30085SCS-ND 5501218-ND 300515-ND 10010.510.5-ND 5001424-ND 5001918-ND 100718-ND 100186-ND 300129-ND 1001117-ND 10010.511-ND 13665-ND 300518-ND 300611-ND 300425-ND 5501418-ND 5001321-ND 100720SCS-ND 1001215-ND 13495-ND 1001118-ND 13651-ND 13476-ND 300816-ND 100436-ND D3768-ND 100628-ND 1301116-ND 13468-ND 13500-ND 300624-ND 3001114-ND 300913-ND 100918-ND 13450-ND 13690-ND 1001412-ND 30077-ND 100826-ND D3077-ND 300626-ND 13670-ND 30099SCS-ND 1901026-ND 5001824-ND 5501424-ND 300430-ND 13505-ND 100919-ND 1001220-ND 5002418-ND 1001515.5-ND 5501918-ND 300817-ND 1001515-ND D30510-ND 100827-ND 100635-ND 13675-ND 1001415-ND D34812-ND 1301024-ND D30415-ND 1001320-ND 100636-ND D34715-ND 13510-ND 300820-ND 3001016-ND 13485-ND 300724-ND D34814-ND 300830-ND D34128.5-ND 1001420-ND 100834-ND 1001428-ND 1001616-ND 1001225-ND 13515-ND D349.58.24-ND D30417-ND D3779-ND 3001215-ND D34816-ND 1901030-ND D37810-ND 1001520-ND 3001612-ND 13700-ND 1001720-ND 1001036-ND 13490-ND 1001130-ND D34417-ND D30812-ND 13506-ND 100927-ND 100930-ND 1001424-ND D341114-ND 1002020-ND 13520-ND 13705-ND 3001024-ND D30910-ND 1001822-ND D341011-ND D341118-ND 3001618-ND 3001512-ND 1001622-ND 100249-ND 1002318.75-ND D34624-ND 13710-ND 1001625-ND D34Z10.2511.25-ND D34415-ND 3001620-ND D30718-ND 13715-ND D301014-ND D30625-ND D301111-ND 1002715-ND 3001227-ND D37128-ND 3001030-ND 1001430-ND D30426-ND 1001528-ND 1001332-ND 3001420SCS-ND D37910-ND D371212-ND D3413.12510.875-ND 3001621-ND D371015-ND D3410.512-ND D301112-ND 3001326-ND D341218-ND D3410.2514.25-ND 1002418-ND 3001230-ND 1001826SCS-ND 1001322-ND 3001622-ND D301212-ND D371115-ND 13720-ND 3001623-ND D37819.5-ND 1002420-ND 3001624-ND D371216-ND D301115-ND D301118-ND 1002816-ND D30813-ND D341213-ND D371218-ND 1001630-ND D30628-ND 3001520-ND 1002026-ND D371020-ND D30630-ND D30914-ND 1002627-ND D371315-ND D30820-ND D34834-ND 13528-ND 1002224-ND 10020.2528-ND 1002630-ND D30918-ND 3001521-ND D30430-ND D341518-ND D341024-ND D34430-ND 1002124-ND 1002225-ND 30023 10046 10035 10058 30035 10068 30046 100610 100810 30058 100812 30068 1001012 1001014 300810 3001012 1001218 1001418 D34610 3001218 1001624 3001518 D341020 D301020 D341618 D301030 D302630 10023 10024 10057 10056 10048 10044 13415 13405 30033 13605 100510 30044 13430 13615 13445 10088 100614 D3446 13630 13460 300610 13640 100424 30088 13645 13466 100818 300812 D3458 1001212 13660 100626 1001216 300424 3001010 1001416 3001014 3001212 3001115 1001518 1001224 3001216 1001824 1002024 D341030 1002424 D301618 1002436 D342020 D342436 10026 10078 100710 100711 100618 100616 100912 100715 1001018 1001016 100624 1001214 100630 1001024 1001618 1001030 1001230 12910 81735 130057 100310 81748 81758 817Z35 81768 1300810 12911 12912 12913 12927 81788 12928 12914 12915 12916 D348.57 12917 12918 D34912 13001014 12929 12919 12920 D301012 12921 12922 1001830 D301220 12924 12923 D371518 D30729 D371618 D341820 D301621 12925 D341824 23067 D371824 D301818 8172430 23087 12926 D302024 2301211 D342424 D303230 2301415 19058 100426 1001026 300912 D341012 1001820 3001418 D341216 3001818 3001824 1002430 3002424 13443 100430 1001114 1001115 300715 100824 D34412 D34810 100830 1001818 1001620 D34424 D34630 13524 1003024 130058 130068 1300610 817Z46 1300614 1300912 817810 817812 817912 8171012 817Z810 13001024 8171212 8171216 D30810 8171218 D371012 13001824 8171518 D341315 D341016 8171820 D301218 8171624 13001830 D37720 8171824 D30830 D37625 817R 36X50 817R 36X250 817R 48X250 10069 190430 D34418 1901218 3001515.5 12801 100612 300630 10025 10045 1002.53 1002.55 1002.254 10037 100212 1003.259 100311 1003.251 1002.257 10047 10027 1003.55 1004.56 1002.758 10036 13440 100115 1002.58 10049 100410 100210 30048 1006.51 1006.510 1005.58 30045 100316 30056 100416 1003.2517 10079 500824 30053 1008.55 D3023.75 100514 500818 100214 3005.57.5 100611.5 100320 10086 100411 300510 D343.81255 100415 5001018 100414 30057 10098 190426 10099 30069 5001121 100322 D343.55.5 D344.35.5 5001218 100106 13465 550818 100716 100714 13446 300122 5001418 30055 300414 100425 100814 5001118 300514 13655 13420 100129 10096 13470 100910 13457 13447 100813 D302.66.7 1001112 100148 100620 300416 100915 5501018 100520 100916 1004.526 13425 1006.516 5001224 100326 30096 D346.259 D3457 13475 300513 30085 5501218 300515 10010.510.5 5001424 5001918 100718 100186 300129 1001117 10010.511 13665 300518 300611 300425 5501418 5001321 100720 1001215 13495 1001118 13651 13476 300816 100436 D3768 100628 1301116 13468 13500 300624 3001114 300913 100918 13450 13690 1001412 30077 100826 D3077 300626 13670 30099 1901026 5001824 5501424 300430 13505 100919 1001220 5002418 1001515.5 5501918 300817 1001515 D30510 100827 100635 13675 1001415 D34812 1301024 D30415 1001320 100636 D34715 13510 300820 3001016 13485 300724 D34814 300830 D34128.5 1001420 100834 1001428 1001616 1001225 13515 D349.58.24 D30417 D3779 3001215 D34816 1901030 D37810 1001520 3001612 13700 1001720 1001036 13490 1001130 D34417 D30812 13506 100927 100930 1001424 D341114 1002020 13520 13705 3001024 D30910 1001822 D341011 D341118 3001618 3001512 1001622 100249 1002318.75 D34624 13710 1001625 D34Z10.2511.25 D34415 3001620 D30718 13715 D301014 D30625 D301111 1002715 3001227 D37128 3001030 1001430 D30426 1001528 1001332 3001420 D37910 D371212 D3413.12510.875 3001621 D371015 D3410.512 D301112 3001326 D341218 D3410.2514.25 1002418 3001230 1001826 1001322 3001622 D301212 D371115 13720 3001623 D37819.5 1002420 3001624 D371216 D301115 D301118 1002816 D30813 D341213 D371218 1001630 D30628 3001520 1002026 D371020 D30630 D30914 1002627 D371315 D30820 D34834 13528 1002224 10020.2528 1002630 D30918 3001521 D30430 D341518 D341024 D34430 1002124 1002225 D30821-ND D308.518-ND 3001530-ND 1003017-ND 1003430-ND D30919-ND D30824-ND D30624-ND 3002020-ND 1002425-ND 1002527-ND 3002024-ND 1002030-ND D3014.2517-ND 1001930-ND D301010-ND 3003232-ND 1002426-ND 3003630-ND 13530-ND D301221-ND D30626-ND D341420-ND 1001632-ND 13725-ND 1002525-ND D342220-ND D30828-ND D30918.5-ND D301016-ND 1003615-ND D301026-ND D371620-ND 1003918-ND D301224-ND D341720-ND D301215.125-ND D371818-ND 1003226-ND D301124-ND 1002831-ND 1912030-ND 1002730-ND D301418-ND D301620-ND 1002830-ND D371030-ND 3002626-ND 13531-ND D3015.520.5-ND 1003327-ND D301624-ND 3002430-ND 1003624-ND 1002832-ND D302032-ND D34Z1818-ND D342024-ND D301518-ND D3716.517.5-ND 1002636-ND 1003930-ND D341925-ND D301636-ND 3003024-ND 3002433-ND 3001830-ND D301719-ND D301420-ND 3002528-ND 3002432-ND D341530-ND 3002026SCS-ND 3002530-ND D301230-ND D301318-ND 3002929-ND D371624-ND D3017.520-ND 3002435-ND 1003030-ND D341830-ND D301822-ND D302224-ND D302220-ND 1003235-ND 1003232-ND D372318.75-ND D342224-ND D301824-ND D301628-ND 3002630-ND D302222-ND D341922-ND 1003636-ND D302130-ND D301728-ND D301820-ND 1003036-ND D342326-ND D342624-ND D342428-ND 1003032-ND D34Z2428-ND D372424-ND D302020-ND 230811-ND 1003042-ND 3002032-ND 3003535-ND D302026-ND 1003338-ND D302228-ND D301724-ND D302430-ND D302620-ND D302424-ND D372430-ND D302626-ND D343030-ND D302028-ND 13330-ND 2301823-ND 13341-ND D303024-ND D343035-ND 130035-ND 13331-ND D343230-ND D302628.5-ND 13344-ND 13342-ND D343235-ND 13343-ND 130026-ND 2301218-ND 130046SCS-ND 13404-ND 48700D-ND 2301815-ND 13408-ND 48701-ND 130033-ND 13349-ND 13345-ND 13350-ND 13351-ND 13332-ND 13333-ND 1300311-ND 13352-ND 48720D-ND 48732-ND 13361-ND 48702-ND 13353-ND 13334-ND 48681-ND 13363-ND 13335-ND 48703-ND 48721-ND 13364-ND 13354-ND 13336-ND 13920D-ND 13365-ND 13355-ND 48704-ND 48683-ND 13362-ND 48722-ND 13356-ND 13357-ND 13372-ND 48730-ND 13366-ND 13346-ND 13337-ND 13367-ND 13338-ND 48692-ND 48685-ND 13347-ND 48723-ND 13368-ND 48737-ND 48676-ND 13348-ND 13922D-ND 48705-ND 48691-ND 48686-ND 100816-ND 13369-ND 48693-ND 13624-ND 48678-ND 13339-ND 13374-ND 13340-ND 13373-ND 13378-ND 13358-ND 13001115-ND 16-1226-ND 13379-ND 13001116-ND 48695-ND 13380-ND 13924D-ND 13359-ND 48724-ND 13370-ND 48738-ND 13360-ND 48713-ND 13381-ND 48736-ND 48696-ND 48694-ND 48706-ND 13385-ND 48689-ND 13386-ND 13375-ND 48725-ND 13389-ND 13371-ND 48707-ND 13001518-ND 13390-ND 13001216-ND 48949D-ND 48731-ND 13376-ND 48715-ND 13382-ND 48697-ND 13383-ND 13387-ND 13377-ND 13394-ND 13395-ND 48708-ND 13391-ND 13392-ND 48726-ND 48699-ND 13384-ND 13398-ND 48711-ND 48716-ND 48727-ND 13536-ND 13396-ND 48741-ND 13388-ND 48728-ND 13399-ND 48709-ND 48742-ND 48950D-ND 13393-ND 13400-ND 13397-ND 48717-ND 48953-ND 13535-ND 13581-ND 13585-ND 48952-ND 48718-ND 48954-ND 48729-ND 13582-ND 48951-ND 13584-ND 48712D-ND 48955-ND 13583-ND 2300R 24X125-ND 2300R 48X125-ND SCP153-ND SCP154-ND SCP155-ND SCP158-ND SCP159-ND SCP160-ND SCP161-ND SCP162-ND SCP165-ND SCP166-ND SCP167-ND SCP168-ND SCP169-ND SCP170-ND SCP171-ND 1911014-ND 190510-ND SCP458-ND SCP460-ND 1901024-ND SCP454-ND 1901418-ND SCP455-ND 1901624-ND SCP453-ND 1901824-ND 19044-ND 190715-ND 19088-ND 1911115-ND 1911212-ND 1911218-ND 1911818-ND SCP672-ND 19168-ND 191812-ND 48000-ND 48001-ND 48002-ND 48003-ND 48004-ND 48005-ND 48006-ND 48007-ND 48008-ND 48009-ND 48010-ND 48011-ND 48012-ND 48013-ND 48014-ND 48015-ND 48016-ND 49000-ND 49001-ND 49002-ND 16-1099-ND 16-1100-ND 16-1101-ND 16-1102-ND 16-1103-ND 16-1104-ND 16-1105-ND 16-1106-ND 16-1107-ND 16-1108-ND 16-1109-ND 16-1110-ND 12700-ND 12701-ND 12702-ND 12703-ND 12704-ND 12705-ND 12706-ND 12707-ND 12708-ND 12709-ND 12711-ND 12712-ND 12713-ND 12714-ND 12715-ND 12716-ND 12717-ND 12718-ND 12719-ND 12721-ND 12722-ND 12723-ND 12724-ND 12726-ND 12727-ND 12728-ND 12729-ND 12730-ND 12731-ND 12732-ND 12733-ND 12734-ND 12735-ND 12736-ND 12737-ND 12738-ND 12739-ND 12740-ND 12741-ND 12743-ND 12744-ND 12750-ND 12751-ND 12752-ND 12753-ND 12754-ND 12755-ND 12756-ND 12757-ND 12758-ND 12759-ND 12760-ND 12761-ND 12762-ND 12763-ND 12764-ND 12765-ND 12766-ND 12767-ND 12768-ND 12769-ND 12770-ND 16-1225-ND 16-1229-ND 16-1227-ND 16-1228-ND 12806-ND 12800-ND 12808-ND SCP505-ND 13925D-ND 1911414-ND 1911416-ND 1911418-ND D30821 D308.518 3001530 1003017 1003430 D30919 D30824 D30624 3002020 1002425 1002527 3002024 1002030 D3014.2517 1001930 D301010 3003232 1002426 3003630 13530 D301221 D30626 D341420 1001632 13725 1002525 D342220 D30828 D30918.5 D301016 1003615 D301026 D371620 1003918 D301224 D341720 D301215.125 D371818 1003226 D301124 1002831 1912030 1002730 D301418 D301620 1002830 D371030 3002626 13531 D3015.520.5 1003327 D301624 3002430 1003624 1002832 D302032 D34Z1818 D342024 D301518 D3716.517.5 1002636 1003930 D341925 D301636 3003024 3002433 3001830 D301719 D301420 3002528 3002432 D341530 3002026 3002530 D301230 D301318 3002929 D371624 D3017.520 3002435 1003030 D341830 D301822 D302224 D302220 1003235 1003232 D372318.75 D342224 D301824 D301628 3002630 D302222 D341922 1003636 D302130 D301728 D301820 1003036 D342326 D342624 D342428 1003032 D34Z2428 D372424 D302020 230811 1003042 3002032 3003535 D302026 1003338 D302228 D301724 D302430 D302620 D302424 D372430 D302626 D343030 D302028 13330 2301823 13341 D303024 D343035 130035 13331 D343230 D302628.5 13344 13342 D343235 13343 130026 2301218 130046 13404 48700 2301815 13408 48701 130033 13349 13345 13350 13351 13332 13333 1300311 13352 48720 48732 13361 48702 13353 13334 48681 13363 13335 48703 48721 13364 13354 13336 13920 13365 13355 48704 48683 13362 48722 13356 13357 13372 48730 13366 13346 13337 13367 13338 48692 48685 13347 48723 13368 48737 48676 13348 13922 48705 48691 48686 100816 13369 48693 13624 48678 13339 13374 13340 13373 13378 13358 13001115 12809 13379 13001116 48695 13380 13924 13359 48724 13370 48738 13360 48713 13381 48736 48696 48694 48706 13385 48689 13386 13375 48725 13389 13371 48707 13001518 13390 13001216 48949 48731 13376 48715 13382 48697 13383 13387 13377 13394 13395 48708 13391 13392 48726 48699 13384 13398 48711 48716 48727 13536 13396 48741 13388 48728 13399 48709 48742 48950 13393 13400 13397 48717 48953 13535 13581 13585 48952 48718 48954 48729 13582 48951 13584 48712 48955 13583 2300R 24X125 2300R 48X125 19035 19046 190424 190610 190810 190812 1901014 1901216 19135 19146 19158 191610 191810 1911012 1911216 1911014 190510 19068 1901012 1901024 1901115 1901418 1901518 1901624 1901818 1901824 19044 190715 19088 1911115 1911212 1911218 1911818 19144 19168 191812 48000 48001 48002 48003 48004 48005 48006 48007 48008 48009 48010 48011 48012 48013 48014 48015 48016 49000 49001 49002 12780 12781 12782 12783 12784 12785 48606 12787 12788 12789 12790 12791 12700 12701 12702 12703 12704 12705 12706 12707 12708 12709 12711 12712 12713 12714 12715 12716 12717 12718 12719 12721 12722 12723 12724 12726 12727 12728 12729 12730 12731 12732 12733 12734 12735 12736 12737 12738 12739 12740 12741 12743 12744 12750 12751 12752 12753 12754 12755 12756 12757 12758 12759 12760 12761 12762 12763 12764 12765 12766 12767 12768 12769 12770 12803 12804 12802 12807 12806 12800 12808 D3446A9623 13925 1911414 1911416 1911418