Microchip MPUs at a Glance

Microchip Micro-Processor-Units at a Glance

SAMA7D65 Family Key Features – Comparison with SAMA7G54

Feature SAMA7D65 DK#
SAMA7D65-V/4HB
SAMA7G54 DK# SAMA7G54-V/4HB
CPU Single Cortex-A7 up to 1 GHz
DDR 16-bit high bandwidth interface
16Gbit LPDDR2, LPDDR3, DDR2, DDR3(L) Up to 533 MHz
USB 2.0 interfaces x3
Package TFBGA343, 14x14mm, Pitch 0.65mm
TFBGA343, 9x9mm, Fine Pitch 0.4mm [Planned]
HMI LCD Controller No
2D GPU
SRGB, LDVS & MIPI-DSI
Camera No Parallel Port & MIPI-CSI
Security Crypto engines, security module, Trustzone & PUF Crypto engines, security module, Trustzone
Power Management MCP16501/2
Ethernet Dual Gigabit Ethernet with TSN and AVB 1 Gigabit Ethernet with AVB
RGMII mode only 1 Fast Ethernet 10/100Mb/s with AVB
Serial I/F 5 MCANs, 11 Flexcom & I3C 6 MCANs & 12 Flexcom

MPU Security Enhancement

SAMA7D65 SOM – System on Module

Complete SOM for Display, Audio, Connectivity Applications

CPN SIP NAND + NVM Early Adaptors Production
SAMA7D65D2GN8 SAMA7D65 + 2Gb DDR3L 8Gb SLC NAND / 64Mb QSPI Engineering Samples
now Aug 2025

Limited samples for Early Access (EA) customers (on Marketing approval)

Github link to access documentation: https://github.com/MicrochipTech/EA-SOM-SAMA7D6

DK# EV63J76A

Includes PMIC and PHY

MCP16502TAB-E/S8BVAO PMIC

MIC33153YHJ-TR DC/DC Buck Reg

LAN8840/PSA Gigabit PHY

38 x 38 mm castellated PCB

Industrial Grade (-40/+85°C)

Reference design available!

High-Performance Power Management

MCP16502/1 Optimized for Microchip MPUs

MCP16502 key features

VSEL pin for DRAM voltage

Fully programmable via I²C

IRQ for fault reporting

Single I/O for low-power modes

Smart push-button Start, Stop and Cold-Reset

Dynamic voltage scaling

Flexible Options

MCP16502 – 5x5mm QFN32 – 6 channels

4x 1A DC/DC + 2x 300mA LDO

MCP16501 – 4x4mm QFN24 – 4 channels

3x 1A DC/DC + 1x 300mA LDO

AEC-Q100 Grade 2 qualified

DK# MCP16501TA-E/RMB

MCP16502TAB-E/S8BVAO

MIPI Display Module w/ maXTouch®

CPN: AC40T08A DK# 150-AC40T08A-ND

5.5” 4-Lane MIPI 720p display module

Supports 720 x 1280 resolution (portrait mode)

Microchip on-board

mXT336UD maXTouch touchscreen controller

MIC2289 white LED backlight driver

MIC23150 synchronous buck regulator

24AA014H 1kbit I²C Serial EEPROM (configuration)

Compatible w/ MPU Curiosity boards w/ MIPI display

https://www.microchip.com/en-us/development-tool/AC40T08A

LVDS Display Module w/ maXTouch®

CPN: AC69T88A DK# 150-AC69T88A-ND

5” 4-Lane WVGA LCD Display with maXTouch

Supports 800 x 480 resolution

Microchip on-board

mXT336UD maXTouch touchscreen controller

MIC2289 white LED backlight driver

MIC23150 synchronous buck regulator

24AA014H 1kbit I²C Serial EEPROM (configuration)

Compatible w/ MPU Curiosity boards w/ LVDS display

https://www.microchip.com/en-us/development-tool/AC69T88A

MPU Software Ecosystem

1 Like