Hi -
Looking for an alternative to 1-282834-2 which allows for a plug-in type connection but which occupies the same footprint as the 1-282834-2. The same for the same type of terminal block but 4 position (dont have the pn on hand but same manufacturer etc). Any suggestions?
Hi jon.weiswasser,
Welcome to the TechForum.
That pin spacing of 2.54mm (0.1") is relatively uncommon for pluggable terminal blocks. I did find the following part, which has that pitch, but which adds two additional stability pins, one on each end.
- 1821494 2.54mm pitch 12-position terminal block header (note image shows 10-contact version)
It mates to the following:
- 1821193 2.54mm pitch 12-position terminal block plug
The 4-position versions are: