According to the manufacturer, the Molex Series 31404 connectors are compatible with the following terminals:
Yazaki Kaizen 0.64mm
- TIN 18 AWG: # 7116-4619-02
- GOLD 18 AWG: # 7116-4619-08
- TIN 20 & 22 AWG: # 7116-4618-02
- GOLD 20 & 22 AWG: # 7116-4618-08
Yazaki FLX 0.64mm
- TIN 0.75mm²: # 7116-7278-02
- TIN 0.35-0.5mm²: # 7116-7277-02
TE Connectivity Gen Y 0.64mm
- TIN 18 AWG (0.75mm²): # 2035170-2
- SILVER 18 AWG (0.75mm²): # 2035124-2
- TIN 20 & 22 AWG (0.35-0.5mm²): # 2035170-1
- SILVER 20 & 22 AWG (0.35-0.5mm²): # 2035124-1
TE Connectivity 0.64mm Side Orientation
- SILVER plated 18 AWG (0.75mm²): # 2138699-2
- SILVER plated 20 & 22 AWG (0.35-0.5mm²): # 2138699-1
JST AIT 0.64mm
- TIN plated 18 AWG (0.75-0.85mm²): # SAIT-A02T-M064
- GOLD plated 18 AWG (0.75-0.85mm²): # SAIT-A02GF-M064
- TIN plated 20 & 22 AWG (0.3-0.5mm²): # SAIT-A03T-M064
- GOLD plated 20 & 22 AWG (0.3-0.5mm²): # SAIT-A03GF-M064
Related Molex Connector Part Numbers (Series 31404): 0314049100, 0314049110, 0314043110, 0314043700, 0314049572, 0314047132, 0314047810, 0314049553, 0314049210, 0314047213, 0314047110, 0314049131, 0314022210, 0314036212, 0314049135, 0314047134, 0314047214, 0314049153, 0314049552, 0314049173, 0314046210, 0314049192, 0314049111, 0314049594, 0314046100