This Product Selection Guide contains information to help select products in the Monitors category on DigiKey.com
Monitor products are user interface components used to display text, images, video, or other visual information. Integration of touchscreen inputs allows these devices to also function as user input devices to a system by inference of user intent in context of the information being displayed at the screen location and point in time where the user makes contact.
SelectionCharacteristics
Touchscreen: Indicates whether the monitor comes with touchscreen functionality, and if so which type of touchscreen functionality it has.
Interface: Indication of which interface(s) or protocol(s) are used by the device to communicate with other components in the system.
Dot Pixels: The resolution value of the monitor, in common dot pixel standards such as 10124 x 768
Diagonal Screen Size: The measurement of the monitor’s screen from one upper corner to the opposite lower corner.
ProductExamples
| MFR PART # | FPM-1150G-RHAE |
|---|---|
| DIGIKEY PART # | 1165-FPM-1150G-RHAE-ND |
| MANUFACTURER | Advantech Corp |
| DESCRIPTION | 15" XGA INDUSTRIAL MONITOR WITH |
| DATASHEET | Click Here |
| MFR PART # | 104990363 |
|---|---|
| DIGIKEY PART # | 1597-1576-ND |
| MANUFACTURER | Seeed Technology Co., Ltd |
| DESCRIPTION | 5 INCH CAPACITIVE TOUCH SCREEN & |
| DATASHEET | Click Here |
| MFR PART # | 1033 |
|---|---|
| DIGIKEY PART # | 1528-2099-ND |
| MANUFACTURER | Adafruit Industries LLC |
| DESCRIPTION | MONITOR TFT LCD 1280X800 7" |
| DATASHEET | Click Here |
| MFR PART # | FPM-7211W-P3AE |
|---|---|
| DIGIKEY PART # | FPM-7211W-P3AE-ND |
| MANUFACTURER | Advantech Corp |
| DESCRIPTION | 21.5" FLAT PCT DVI/VGA WIDE TEMP |
| DATASHEET | Click Here |
MediaLinks
Product Training Modules
Touch Panel Monitors: FPM Series - Advantech