I have had many complaints about harmonics. The biggest is our IT department is saying it is damaging our printers. Is there plug in harmonic filters available? Looking at 240 volt (208) 15 or 20 amp?
I’m guessing something similar to this…
FN2412-25-33
DigiKey Part Number
817-1359-ND
Manufacturer
Schaffner EMC Inc.
Manufacturer Product Number
FN2412-25-33
Description
LINE FILTER 250VAC 25A DIN RAIL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 25 A 250VAC DC ~ 400Hz Single Stage Terminal Block
Hello epitroninc and welcome to the TechForum,
I believe you have the right part of the catalog; some more options in line with what you are looking at can be found here.
As far as just a power cable with a USA plug and a filter? 817-2297-ND would be my best at bat for that. Your printer would need to have an IEC 320-C13 style jack on it though. (IEC 320-C13 is a common power receptacle for PCs and general purpose electronics.)
Printer machines are notorious for self damage as well from the static they generate. You may want to consider ionizer equipment, or some staticide to reduce the static in the air or on the printer itself. Please review datasheet specifications before ordering.