Need cycling thermostats for asko clothes dryer

For ASKO dryer model 7005 I need high and low temp cycling thermostats. OEM numbers were 8001543 and 8001444. They appear to be no longer available. Each was rated at 15A and had 3 contacts which flipped at 140 and 175 degrees respectively. Is there a replacement available? Could I put in two 4 prong universals and wire 3 poles separately?
Thanks,