Need EU Declaration of Compliance and RoHS documentation for several items!

Could I please request the EU Declaration of Compliance for the following (3) items?
Are there RoHS compliance documents available also please?
We’re using these on a system that we are trying to achieve CE Mark status!

Digi-Key P/N: 2092-KPPX-4P-SR7DI-ND
Description: 4-pole (Power) Position Circular Connector Plug, Male Pins Solder Cup,
Current Rating: 7.5A, Voltage Rating: 48VDC, Cable Opening: 0.250" (6.35mm)

Digi-Key P/N: 2092-KPJX-CM-4S-ND
Description: 4-pole (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup,
Current Rating: 7.5A, Voltage Rating: 48VDC, Cable Opening: 0.248" (6.30mm)

Digi-Key P/N: 2092-KPJX-PM-4S-ND
Description: 4-pole (Power) Position Circular Connector Jack, Female Sockets Solder,
Current Rating: 7.5A, Voltage Rating: 48VDC

Thank you.

Sincerely,

Dave Johnson

@djohnson

For all the below links were found from the manufacturer.
For RoHS
Environmental (kycon.com)
For “EU Declaration of Compliance”(CE cert) I am not seeing that these would have that cert. They do have UL and CSA data listed
Documents (kycon.com)

Thank you - Nathan! I’ll ask Kycon for the EU DoC directly.