New Analog Motor Controllers provide a drop-in-replacements for motor control applications, featuring motor drivers support from Microchip vs Allegro MicroSystems
MTS62C19A – 3-Phase Brushless DC Sinusoidal Sensorless Fan Motor Driver
Features
-
750 mA Continuous Output Current
-
Load Voltage Supply: 10V to 40V
-
Full Bipolar Stepper Motor Drive Capability
-
Bidirectional DC Motor Capability
-
Internal Fixed TOFF Time PWM Current Control
-
Internal Protection Diodes
-
Internal Thermal Shutdown
-
Under Voltage Lockout
-
LS-TTL Compatible Logic Inputs with Pull-Up Resistors
-
Low RON Output Resistance
-
Low Quiescent Current
-
Operating Temperature Range: -40°C to +105°C
-
Pin Compatible with Obsolete L6219DSTR as IC MOTOR DRIVER BIPOLAR 24SOIC from Allegro MicroSystems
Product Webpage of MTS62C19A-HS105
MTS2916A – Dual Full-Bridge PWM Motor Driver
Features
-
750 mA Continuous Output Current
-
Load Voltage Supply: 10V to 40V
-
Full Bipolar Stepper Motor Drive Capability
-
Bidirectional DC Motor Capability
-
Internal Fixed TOFF Time PWM Current Control
-
Internal Protection Diodes
-
Internal Thermal Shutdown
-
Under Voltage Lockout
-
LS-TTL Compatible Logic Inputs with Pull-Up Resistors ow RON Output Resistance
-
Low Quiescent Current
-
Operating Temperature Range: -40°C to +105°C
-
Pin Compatible with Obsolete UDN2916 as IC MTRDRV BIPLR 4.75-5.25V 24DIP from Allegro MicroSystems