NFC Chips and Modules: A Complete Guide to Key Products and Applications

Previously, we explored the fundamentals of Near-Field Communication (NFC) and its advantages in our articles:

Building on this foundation, this article delves into common NFC chips and modules, exploring key manufacturers, their flagship products, and how these components enable NFC applications across industries.

Currently, there are many NFC-supported chips and modules available on the market, widely used in scenarios such as payments, identity authentication, access control, IoT devices, and smartphones. Below, we will introduce some major NFC chips and modules along with their features.

Major NFC Chip Brands and Products

1. NXP Semiconductors

NXP is a key promoter of NFC technology, and its chips are widely used in smartphones, payment terminals, and IoT devices. The main products include

  • PN532 – Supports ISO/IEC 14443A/B standard and compatible with Felica, and MIFARE protocols, ideal for payment and card reading applications.

  • PN5180 – Supports multiple protocols (ISO 14443, ISO 15693), optimized for industrial and payment applications, featuring high efficiency and low power consumption, making it suitable for long-life application scenarios.

  • PN7150 – A fully functional NFC controller that supports Android and Linux platforms, ideal for IoT and smart devices, with plug-and-play functionality and offering broad NFC standard support along with software and development tool support.

2. STMicroelectronics (ST)

ST provides a variety of industrial-grade and consumer-grade NFC chips, focusing on security and low power consumption. The main products include

  • ST25TA Series – Formerly known as the SRTAG series, it features NFC Forum Type 4 tag radio frequency interface, and supports NFC Data Exchange Format (NDEF), it can be used in wide applications like consumer electronics, computer peripherals, gaming devices, home appliances, medical products, and industrial automation.

  • ST25R95 – An Integrated transceiver IC suitable for contactless applications, capable of managing card reader and card emulation mode frame encoding and decoding, applicable for NFC, proximity, and vicinity standards.

  • M24LR – Features EEPROM memory (4 Kbit - 64 Kbit), supports dynamic NFC/RFID tags, and includes password protection, energy harvesting, and RF state functions, enabling long-range RFID interfaces with innovative energy harvesting capabilities, allowing for a battery-less design.

  • M24SR Series – This series has an NFC Forum Type 4 tag interface, it supports NFC NDEF,and enables Bluetooth pairing and automatic connections for storing URLs, Vcard, and other types of information.

  • ST25DV-I2C – An enhanced version of M24LR dynamic NFC tag, featuring an EEPROM with NFC capabilities, it supports dynamic data access, suitable for smart tags and IoT devices, with high security and low power consumption.

Main NFC Module Brands and Products

Many NFC modules are designed based on the above chips, making it easy for developers to integrate them directly into their products. Common modules include:

  1. RFID/NFC Module (PN532 Module) : The PN532 module is based on the NXP PN532 chip and supports UART, SPI, and I2C interfaces, making it easy to connect with various microcontrollers.
    It is suitable for developing NFC card readers and smart tags. The PN532 module is very popular in mobile payment applications and can be used as a communication tool on smartphones.
    It can be embedded into modules for easy integration with Arduino projects.

image

  1. Raspberry Pi NFC Module : The Raspberry Pi NFC module supports Raspberry Pi and is suitable for IoT and DIY projects.
    It is based on NXP chips, such as the PN532 or PN7150.

image

  1. Seeed Grove NFC Module : The Seeed Grove NFC module is designed for beginners, supports the I2C interface, and integrates seamlessly with Seeed’s Grove platform, making it suitable for smart tags and payment applications.

image

  1. MikroElektronika NFC Click : The MikroElektronika NFC Click uses the NXP PN512 chip, supports multiple protocols, and is aimed at rapid development for embedded systems.

image

  1. SparkFun NFC Module (SEN-21274) : The SparkFun NFC SEN-21274 module uses the ST25DV64KC chip, features UART and I2C interfaces, has a compact design, and is easy to integrate, making it suitable for beginners and educational projects, along with providing teaching resources and open-source code.

image

Choosing the Right NFC Chip/Module

When choosing NFC chips and modules, the first consideration should be the requirements of the application scenario

  • Payment & Security – Choose chips that support high encryption standard, like NXP PN5180 or ST ST54J.
  • IoT & Smart Tags – Prefer low-power chips with EEPROM, such as the ST25DV series.
  • Communication Interfaces – Ensure that the chosen device support for UART, SPI, I2C as needed.
  • Development Support – Opt for chips with SDKs and software toolkits (NXP, STMicroelectronics).
  • Standard Compatibility – Ensure that the chip supports necessary standards and compatibility, such as ISO 14443, ISO 15693, and NDEF.

Conclusion

NFC technology, with its short range, high convenience, and multifunctional applications has become an integral part of modern smart societies. With continuous advancements, NFC chips and modules are evolving to offer improved performance, broader protocol support, enhanced security, and lower power consumption.
Top manufacturers like NXP, STMicroelectronics, Arduino, and Seeed offer a variety of NFC solutions, making it easier for developers to integrate the technology with the help of open-source communities and modular tools. However, as NFC continues to evolve, it faces increasing competition from other short-range communication technologies, along with rising expectations for better efficiency, stronger security, and smarter capabilities. NFC is still evolving and plays a crucial role in shaping digital life and the future. Companies and developers who leverage NFC effectively will unlock valuable opportunities in a growing market.

Check out other articles on similar communication technologies

What is LoRA and LoRaWAN communication technology?
LoRa Hardware Breakdown: Key Chips and Modules for IoT Applications
LoRa vs. other LPWAN Technologies: A Comprehensive Comparison
LoRa Development Tools: A Guide to Boards and Modules
Near-Field Communication (NFC): A Gateway to Contactless Solutions
Comparison of NFC with Competing Wireless and Contactless Communication Technologies

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
497-X-NUCLEO-NFC08A1-ND X-NUCLEO-NFC08A1
568-12995-ND OM5578/PN7150ARDM
1528-4701-ND 4701
1568-SEN-21274-ND SEN-21274
497-14940-ND X-NUCLEO-NFC01A1
1471-1731-ND MIKROE-2462
497-16569-ND X-NUCLEO-NFC03A1
497-X-NUCLEO-NFC07A1-ND X-NUCLEO-NFC07A1
1471-MIKROE-5935-ND MIKROE-5935
1471-MIKROE-6029-ND MIKROE-6029
1738-DFR0231-H-ND DFR0231-H
497-X-NUCLEO-NFC09A1-ND X-NUCLEO-NFC09A1
568-OM2NTP5332-ND OM2NTP5332
568-OM2NTA5332-ND OM2NTA5332
497-X-NUCLEO-NFC10A1-ND X-NUCLEO-NFC10A1
1528-1043-ND 789
1471-MIKROE-4309-ND MIKROE-4309
1471-MIKROE-5538-ND MIKROE-5538
497-X-STM32MP-NFC08-ND X-STM32MP-NFC08
1471-1109-ND MIKROE-1434
1471-1453-ND MIKROE-1726
1471-MIKROE-4635-ND MIKROE-4635
1597-1219-ND 113030001
2070-OM-E-RFID-ND OM-E-RFID
1788-1008-ND MIRAGE-PIFA
1597-101021093-ND 101021093
1471-MIKROE-6452-ND MIKROE-6452
1471-MIKROE-6453-ND MIKROE-6453
568-OM5579/PN7150RPI-ND OM5579/PN7150RPI
497-17556-ND X-NUCLEO-NFC04A1
800-10009106-PTX105RQC-ND 10009106-PTX105RQC
1471-MIKROE-3971-ND MIKROE-3971
1471-MIKROE-3659-ND MIKROE-3659
568-CLEV6630ARD-ND CLEV6630ARD
1471-1690-ND MIKROE-2395
1471-MIKROE-5230-ND MIKROE-5230
1188-MOD-RFID1356MIFARE-ND MOD-RFID1356MIFARE
448-NBT2000A8K0T4SHLDV1TOBO1-ND NBT2000A8K0T4SHLDV1TOBO1
1568-SPX-19035-ND SPX-19035
1568-SPX-18991-ND SPX-18991
1568-SPX-20691-ND SPX-20691
497-16336-ND X-NUCLEO-NFC02A1
DEV-10406-ND DEV-10406
1597-113990775-ND 113990775
113040010-ND 113040010
DFR0231-ND DFR0231
1597-1001-ND 101020070
497-19793-ND X-NUCLEO-NFC06A1
1568-1846-ND DEV-14634
113040000-ND 113040000
1597-1073-ND 113020006
1471-MIKROE-4842-ND MIKROE-4842
1597-1039-ND 114990076
113990077-ND 113990077
568-OM5579/PN7150BBB-ND OM5579/PN7150BBB
568-OM5579/PN7150ARD-ND OM5579/PN7150ARD
568-12996-ND OM5578/PN7150BBBM
568-12997-ND OM5578/PN7150RPIM
497-17569-ND X-NUCLEO-NFC05A1
568-OM27150ARD-ND OM27150ARD
568-OM27151ARD-ND OM27151ARD
497-ST25DV04KC-IE6T3TR-ND,497-ST25DV04KC-IE6T3CT-ND,497-ST25DV04KC-IE6T3DKR-ND ST25DV04KC-IE6T3
497-12878-2-ND,497-12878-1-ND,497-12878-6-ND M24LR04E-RMN6T/2
497-ST25DV64KC-IE6S3TR-ND,497-ST25DV64KC-IE6S3CT-ND,497-ST25DV64KC-IE6S3DKR-ND ST25DV64KC-IE6S3
497-11601-2-ND,497-11601-1-ND,497-11601-6-ND M24LR16E-RMC6T/2
497-ST25DV64KC-JF6D3TR-ND,497-ST25DV64KC-JF6D3CT-ND,497-ST25DV64KC-JF6D3DKR-ND ST25DV64KC-JF6D3
497-ST25DV64KC-JF8D3TR-ND,497-ST25DV64KC-JF8D3CT-ND,497-ST25DV64KC-JF8D3DKR-ND ST25DV64KC-JF8D3
497-13746-2-ND,497-13746-1-ND,497-13746-6-ND M24LR64E-RMN6T/2
497-13744-2-ND,497-13744-1-ND,497-13744-6-ND M24LR64E-RDW6T/2
497-14344-2-ND,497-14344-1-ND,497-14344-6-ND M24SR64-YMN6T/2
497-15737-2-ND,497-15737-1-ND,497-15737-6-ND CR95HF-VMD5T
497-18487-2-ND,497-18487-1-ND,497-18487-6-ND ST25R95-VMD5T
497-ST25R3918-AQET-ND ST25R3918-AQET
497-ST25R3918-AQWTTR-ND,497-ST25R3918-AQWTCT-ND,497-ST25R3918-AQWTDKR-ND ST25R3918-AQWT
800-PTX30WCC16D7A1TR-ND,800-PTX30WCC16D7A1CT-ND,800-PTX30WCC16D7A1DKR-ND PTX30WCC16D7A1
497-ST25R3916B-AQET-ND ST25R3916B-AQET
497-ST25R3916B-BWLT-ND ST25R3916B-BWLT
497-17138-2-ND,497-17138-1-ND,497-17138-6-ND ST25R3911B-AQFT
497-18366-2-ND,497-18366-1-ND,497-18366-6-ND ST25R3916-AQWT
568-PN7160A1HN/C100E-ND PN7160A1HN/C100E
568-PN7160A1EV/C100K-ND PN7160A1EV/C100K
568-11528-ND CLRC66302HN,151
568-13227-2-ND,568-13227-1-ND,568-13227-6-ND PN5120A0HN1/C2,118
568-12325-2-ND,568-12325-1-ND,568-12325-6-ND PN5120A0HN1/C1,118
568-12994-2-ND,568-12994-1-ND,568-12994-6-ND PN7150B0HN/C11002Y
568-PN7150B0HN/C11006YTR-ND,568-PN7150B0HN/C11006YCT-ND,568-PN7150B0HN/C11006YDKR-ND PN7150B0HN/C11006Y
568-13408-2-ND,568-13408-1-ND,568-13408-6-ND CLRC66303HNY
568-13228-ND PN5321A3HN/C106,55
568-8600-ND PN5321A3HN/C106;55
497-ST25TV02KC-TFH3TR-ND,497-ST25TV02KC-TFH3CT-ND,497-ST25TV02KC-TFH3DKR-ND ST25TV02KC-TFH3
497-ST25TN01K-AFH5TR-ND,497-ST25TN01K-AFH5CT-ND,497-ST25TN01K-AFH5DKR-ND ST25TN01K-AFH5
497-ST25DV04KC-IE6S3TR-ND,497-ST25DV04KC-IE6S3CT-ND,497-ST25DV04KC-IE6S3DKR-ND ST25DV04KC-IE6S3
497-12879-2-ND,497-12879-1-ND,497-12879-6-ND M24LR04E-RDW6T/2
497-ST25DV04KC-IE8T3-ND ST25DV04KC-IE8T3
497-ST25DV16KC-IE6T3TR-ND,497-ST25DV16KC-IE6T3CT-ND,497-ST25DV16KC-IE6T3DKR-ND ST25DV16KC-IE6T3
497-19637-2-ND,497-19637-1-ND,497-19637-6-ND ST25DV04K-JFR8D3
497-13743-2-ND,497-13743-1-ND,497-13743-6-ND M24LR04E-RMC6T/2
497-ST25DV04KC-JF6D3TR-ND,497-ST25DV04KC-JF6D3CT-ND,497-ST25DV04KC-JF6D3DKR-ND ST25DV04KC-JF6D3
497-ST25DV04KC-IE8S3TR-ND,497-ST25DV04KC-IE8S3CT-ND,497-ST25DV04KC-IE8S3DKR-ND ST25DV04KC-IE8S3
497-ST25DV04KC-IE8C3TR-ND,497-ST25DV04KC-IE8C3CT-ND,497-ST25DV04KC-IE8C3DKR-ND ST25DV04KC-IE8C3
568-NTP52101G0JHKZTR-ND,568-NTP52101G0JHKZCT-ND,568-NTP52101G0JHKZDKR-ND NTP52101G0JHKZ
497-ST25DV64KC-IE6T3-ND ST25DV64KC-IE6T3
497-ST25DV64KC-IE8T3TR-ND,497-ST25DV64KC-IE8T3CT-ND,497-ST25DV64KC-IE8T3DKR-ND ST25DV64KC-IE8T3
497-ST25DV64K-IER8S3TR-ND,497-ST25DV64K-IER8S3CT-ND,497-ST25DV64K-IER8S3DKR-ND ST25DV64K-IER8S3
497-13745-2-ND,497-13745-1-ND,497-13745-6-ND M24LR64E-RMC6T/2
497-ST25R100-CMETTR-ND,497-ST25R100-CMETCT-ND,497-ST25R100-CMETDKR-ND ST25R100-CMET
296-42545-2-ND,296-42545-1-ND,296-42545-6-ND RF430FRL152HCRGER
800-PTX100RDQ56D13TR-ND,800-PTX100RDQ56D13CT-ND,800-PTX100RDQ56D13DKR-ND PTX100RDQ56D13
800-PTX130RDQ56D13-ND,800-PTX130RDQ56D13CT-ND,800-PTX130RDQ56D13DKR-ND PTX130RDQ56D13
568-PN7161B1HN/C100E-ND PN7161B1HN/C100E
568-PN7161A1EV/C100K-ND PN7161A1EV/C100K
568-PN7160B1HN/C100E-ND PN7160B1HN/C100E
568-PN5190B1HN/C121E-ND PN5190B1HN/C121E
568-12065-ND CLRC66301HN,551
568-13922-2-ND,568-13922-1-ND,568-13922-6-ND CLRC66302HN,118
497-19639-2-ND,497-19639-1-ND,497-19639-6-ND ST25TA02KB-DC6H5
497-19304-2-ND,497-19304-1-ND,497-19304-6-ND ST25TA02KB-PC6H5
497-18178-2-ND,497-18178-1-ND,497-18178-6-ND ST25DV02K-W1R8S3
497-18070-2-ND,497-18070-1-ND,497-18070-6-ND ST25DV04K-JFR6L3
497-19302-2-ND,497-19302-1-ND,497-19302-6-ND ST25DV04K-IER8C3
497-14353-2-ND,497-14353-1-ND,497-14353-6-ND M24SR02-YMN6T/2
497-ST25DV16KC-IE6S3TR-ND,497-ST25DV16KC-IE6S3CT-ND,497-ST25DV16KC-IE6S3DKR-ND ST25DV16KC-IE6S3
497-ST25DV16KC-IE8T3TR-ND,497-ST25DV16KC-IE8T3CT-ND,497-ST25DV16KC-IE8T3DKR-ND ST25DV16KC-IE8T3
497-14351-2-ND,497-14351-1-ND,497-14351-6-ND M24SR04-YDW6T/2
497-14350-2-ND,497-14350-1-ND,497-14350-6-ND M24SR04-YMN6T/2
497-ST25DV04KC-JF6L3TR-ND,497-ST25DV04KC-JF6L3CT-ND,497-ST25DV04KC-JF6L3DKR-ND ST25DV04KC-JF6L3
296-36223-2-ND,296-36223-1-ND,296-36223-6-ND RF430CL330HCPWR
296-48649-2-ND,296-48649-1-ND,296-48649-6-ND RF430CL330HIRGTR
568-NTP52101G0JTZTR-ND,568-NTP52101G0JTZCT-ND,568-NTP52101G0JTZDKR-ND NTP52101G0JTZ
568-NTP52101G0JTTZTR-ND,568-NTP52101G0JTTZCT-ND,568-NTP52101G0JTTZDKR-ND NTP52101G0JTTZ
497-11602-2-ND,497-11602-1-ND,497-11602-6-ND M24LR16E-RDW6T/2
497-19303-2-ND,497-19303-1-ND,497-19303-6-ND ST25DV64K-JFR8D3
497-14345-2-ND,497-14345-1-ND,497-14345-6-ND M24SR64-YDW6T/2
497-14346-2-ND,497-14346-1-ND,497-14346-6-ND M24SR64-YMC6T/2
497-ST25R3917-AQWTTR-ND,497-ST25R3917-AQWTCT-ND,497-ST25R3917-AQWTDKR-ND ST25R3917-AQWT
497-ST25R3916-AQETTR-ND,497-ST25R3916-AQETCT-ND,497-ST25R3916-AQETDKR-ND ST25R3916-AQET
497-ST25R3920-AQWTTR-ND,497-ST25R3920-AQWTCT-ND,497-ST25R3920-AQWTDKR-ND ST25R3920-AQWT
568-PN5180A0HN/C4YTR-ND,568-PN5180A0HN/C4YCT-ND,568-PN5180A0HN/C4YDKR-ND PN5180A0HN/C4Y
568-14692-ND PN7462AUEV/C300E
568-13915-ND PN7462AUHN/C300E
568-PN7362AUEV/C300YTR-ND,568-PN7362AUEV/C300YCT-ND,568-PN7362AUEV/C300YDKR-ND PN7362AUEV/C300Y
N24RF16EDTPT3GOSTR-ND,1990-N24RF16EDTPT3GCT-ND,N24RF16EDTPT3GOSCT-ND,1990-N24RF16EDTPT3GDKR-ND,N24RF16EDTPT3GOSDKR-ND N24RF16EDTPT3G
N24RF64EDWPT3GOSTR-ND,N24RF64EDWPT3GOSCT-ND,N24RF64EDWPT3GOSDKR-ND N24RF64EDWPT3G
N24RF64DWPT3GOSTR-ND,N24RF64DWPT3GOSCT-ND,N24RF64DWPT3GOSDKR-ND,2156-N24RF64DWPT3G-OS-ND N24RF64DWPT3G
N24RF04DTPT3GOSTR-ND,N24RF04DTPT3GOSCT-ND,N24RF04DTPT3GOSDKR-ND N24RF04DTPT3G
497-14355-2-ND,497-14355-1-ND,497-14355-6-ND M24SR02-YMC6T/2
N24RF64DTPT3GOSTR-ND,N24RF64DTPT3GOSCT-ND,N24RF64DTPT3GOSDKR-ND N24RF64DTPT3G
497-ST25DV04KC-JF8D3TR-ND,497-ST25DV04KC-JF8D3CT-ND,497-ST25DV04KC-JF8D3DKR-ND ST25DV04KC-JF8D3
497-11603-2-ND,497-11603-1-ND,497-11603-6-ND M24LR16E-RMN6T/2
497-ST25DV16KC-IE8S3TR-ND,497-ST25DV16KC-IE8S3CT-ND,497-ST25DV16KC-IE8S3DKR-ND ST25DV16KC-IE8S3
497-ST25DV16KC-JF6D3TR-ND,497-ST25DV16KC-JF6D3CT-ND,497-ST25DV16KC-JF6D3DKR-ND ST25DV16KC-JF6D3
N24RF04DWPT3GOSTR-ND,N24RF04DWPT3GOSCT-ND,N24RF04DWPT3GOSDKR-ND N24RF04DWPT3G
497-ST25DV16KC-JF8D3TR-ND,497-ST25DV16KC-JF8D3CT-ND,497-ST25DV16KC-JF8D3DKR-ND ST25DV16KC-JF8D3
497-ST25R3912-AWLTTR-ND,497-ST25R3912-AWLTCT-ND,497-ST25R3912-AWLTDKR-ND ST25R3912-AWLT
497-ST25R3917B-AQWTTR-ND,497-ST25R3917B-AQWTCT-ND,497-ST25R3917B-AQWTDKR-ND ST25R3917B-AQWT
568-13701-ND SLRC61003HNE
568-14688-ND PN7360AUEV/C300E
568-13916-ND PN7362AUHN/C300E
568-13918-ND PN5120A0HN1/C2,157
568-15256-2-ND,568-15256-1-ND,568-15256-6-ND PN5120A0ET/C2J
568-8610-ND PN5120A0HN1/C1,151
568-8611-ND PN5120A0HN1/C2,151
568-14690-ND PN7362AUEV/C300E
568-15231-2-ND,568-15231-1-ND,568-15231-6-ND PN5180A0HN/C2Y
568-12875-2-ND,568-12875-1-ND,568-12875-6-ND PN5180A0ET/C1J
568-14976-ND PN5180A0HN/C1E
568-12874-2-ND,568-12874-1-ND,568-12874-6-ND PN5180A0HN/C1Y
568-8612-ND PN5331B3HN/C270,55
N24RF16DWPT3GOSTR-ND,N24RF16DWPT3GOSCT-ND,N24RF16DWPT3GOSDKR-ND N24RF16DWPT3G
N24RF04EDWPT3GOSTR-ND,N24RF04EDWPT3GOSCT-ND,N24RF04EDWPT3GOSDKR-ND N24RF04EDWPT3G
497-ST25DV02K-W2R8S3TR-ND,497-ST25DV02K-W2R8S3CT-ND,497-ST25DV02K-W2R8S3DKR-ND ST25DV02K-W2R8S3
497-M24SR02-YDW6T/2TR-ND,497-M24SR02-YDW6T/2CT-ND,497-M24SR02-YDW6T/2DKR-ND M24SR02-YDW6T/2
488-N24RF04EDTPT3GTR-ND,488-N24RF04EDTPT3GCT-ND,488-N24RF04EDTPT3GDKR-ND N24RF04EDTPT3G
497-ST25DV16KC-IE6C3-ND ST25DV16KC-IE6C3
N24RF16DTPT3GOSTR-ND,N24RF16DTPT3GOSCT-ND,N24RF16DTPT3GOSDKR-ND N24RF16DTPT3G
NT2H1611F0DTLH-ND NT2H1611F0DTLH
488-N24RF64EDTPT3GTR-ND,488-N24RF64EDTPT3GCT-ND,488-N24RF64EDTPT3GDKR-ND N24RF64EDTPT3G
488-N24RF16EDWPT3GTR-ND,488-N24RF16EDWPT3GCT-ND,488-N24RF16EDWPT3GDKR-ND N24RF16EDWPT3G
497-ST25DV64KC-IE8S3-ND ST25DV64KC-IE8S3
497-14349-2-ND,497-14349-1-ND,497-14349-6-ND M24SR16-YMC6T/2
497-ST25R3917B-AQET-ND ST25R3917B-AQET
497-ST25R3912-AQWTTR-ND,497-ST25R3912-AQWTCT-ND,497-ST25R3912-AQWTDKR-ND ST25R3912-AQWT
497-ST25R3914-AQWTTR-ND,497-ST25R3914-AQWTCT-ND,497-ST25R3914-AQWTDKR-ND ST25R3914-AQWT
568-PN5190B1EV/C121E-ND PN5190B1EV/C121E
568-PN7150B0HN/C11006E-ND PN7150B0HN/C11006E
568-PN5321A3HN/C106,51TR-ND,568-PN5321A3HN/C106,51CT-ND,568-PN5321A3HN/C106,51DKR-ND PN5321A3HN/C106,51
2156-NT2H1611G0DA8J-ND NT2H1611G0DA8J
497-14352-2-ND,497-14352-1-ND,497-14352-6-ND M24SR04-YMC6T/2
497-ST25DV64K-IER8T3TR-ND,497-ST25DV64K-IER8T3CT-ND,497-ST25DV64K-IER8T3DKR-ND ST25DV64K-IER8T3
2156-ST25R3915-AQFT-ND ST25R3915-AQFT
ST25R3909-BQTTTR-ND,ST25R3909-BQTTCT-ND,ST25R3909-BQTTDKR-ND ST25R3909-BQTT
NCF3340AHN/00310Y-ND,2156-NCF3340AHN/00310Y-ND NCF3340AHN/00310Y
568-PN7160B1EV/C100K-ND PN7160B1EV/C100K
568-PN7161B1EV/C100K-ND PN7161B1EV/C100K
568-13919-ND PN5120A0HN/C2,551
2156-NCJ3320EHN/0Y-954-ND NCJ3320EHN/0Y
2156-PN5120A0HN/C2,551-ND PN5120A0HN/C2,551
2156-PN7360AUEV/C300Y-ND PN7360AUEV/C300Y
2156-PN7360AUHN/C300E-ND PN7360AUHN/C300E
2156-PN7360AUEV/C300E-ND PN7360AUEV/C300E
2156-PN7462AUEV/C300Y-ND PN7462AUEV/C300Y
497-14348-2-ND,497-14348-1-ND,497-14348-6-ND M24SR16-YDW6T/2
568-13770-ND PN5180A0HN/C2E
497-15787-2-ND,497-15787-1-ND,497-15787-6-ND M24SR04-GMC5T/2
2156-NT3H2111W0FHKH-ND NT3H2111W0FHKH
497-ST25R3916B-AQWTTR-ND,497-ST25R3916B-AQWTCT-ND,497-ST25R3916B-AQWTDKR-ND ST25R3916B-AQWT
568-PN7161A1HN/C100E-ND PN7161A1HN/C100E
296-42689-2-ND,296-42689-1-ND,296-42689-6-ND RF430FRL153HCRGER
497-ST25R200-BMETTR-ND,497-ST25R200-BMETCT-ND,497-ST25R200-BMETDKR-ND ST25R200-BMET
568-PN7642EV/C101K-ND PN7642EV/C101K
568-PN7642EV/C101YTR-ND,568-PN7642EV/C101YCT-ND,568-PN7642EV/C101YDKR-ND PN7642EV/C101Y
NT2L1001G0DUDV-ND NT2L1001G0DUDV
497-ST25TN512-AFG5-ND ST25TN512-AFG5
497-ST25TN01K-AFG5-ND ST25TN01K-AFG5
497-ST25TN01K-AFF5-ND ST25TN01K-AFF5
497-ST25TV512C-AFF3-ND ST25TV512C-AFF3
497-ST25TV512C-AFG3-ND ST25TV512C-AFG3
568-SL2S3003TTFUDATR-ND SL2S3003TTFUDA
NT2H1311G0DUFV-ND NT2H1311G0DUFV
NT2H1311TTDUDZ-ND NT2H1311TTDUDZ
497-ST25TV512C-AFF9-ND ST25TV512C-AFF9
497-ST25TV512C-AFG9-ND ST25TV512C-AFG9
568-SL2S3103FUDATR-ND SL2S3103FUDA
ST25TV512-AP6F3-ND ST25TV512-AP6F3
ST25TV512-AP6G3-ND ST25TV512-AP6G3
497-ST25TV02KC-AFG3-ND ST25TV02KC-AFG3
497-ST25TV02KC-AFF3-ND ST25TV02KC-AFF3
2651-EM4425V10WS6UTR-ND EM4425V10WS6U
2651-EM4425V11WS6UTR-ND EM4425V11WS6U
497-ST25TV02KC-AFG9-ND ST25TV02KC-AFG9
497-ST25TV02KC-AFF9-ND ST25TV02KC-AFF9
568-NT2H1311G0DUDV-ND NT2H1311G0DUDV
568-NT2H1311G0DUFZ-ND NT2H1311G0DUFZ
568-NT2L1011G0DUDZ-ND NT2L1011G0DUDZ
ST25TV512-AP6F9-ND ST25TV512-AP6F9
ST25TV512-AP6G9-ND ST25TV512-AP6G9
2651-EM4425V16WS6UTR-ND EM4425V16WS6U
497-ST25TV02KC-TFG3-ND ST25TV02KC-TFG3
497-ST25TV02KC-TFG9-ND ST25TV02KC-TFG9
2651-EM4425V12WS6UTR-ND EM4425V12WS6U
ST25TV02K-AP6F3-ND ST25TV02K-AP6F3
ST25TV02K-AP6G3-ND ST25TV02K-AP6G3
ST25TV512-AD6G3-ND ST25TV512-AD6G3
ST25TV02K-AP6F9-ND ST25TV02K-AP6F9
ST25TV02K-AP6G9-ND ST25TV02K-AP6G9
ST25TV512-AD6G9-ND ST25TV512-AD6G9
ST25TA02KB-AC6G5-ND ST25TA02KB-AC6G5
497-ST25TV02K-AD6G9-ND ST25TV02K-AD6G9
ST25TV02K-AD6G3-ND ST25TV02K-AD6G3
2651-EM4425V13WS6UTR-ND EM4425V13WS6U
568-NT2H1511G0DUDV-ND NT2H1511G0DUDV
568-MF0AESH2001DUFZ-ND MF0AESH2001DUFZ
568-MF0AES2001DUFZ-ND MF0AES2001DUFZ
568-MF0AESH2001DUDZ-ND MF0AESH2001DUDZ
568-MF0AES2001DUDZ-ND MF0AES2001DUDZ
497-ST25TV02KC-TFH9-ND ST25TV02KC-TFH9
568-NT4H2421TTDUD/02Z-ND NT4H2421TTDUD/02Z
568-NT4H2421TTDUF/02Z-ND NT4H2421TTDUF/02Z
ST25TV02K-AD6H9-ND ST25TV02K-AD6H9
568-NT2H1611G0DUDV-ND NT2H1611G0DUDV
ST25TV04K-PE6G3-ND ST25TV04K-PE6G3
568-MF0AES2000DA8JTR-ND MF0AES2000DA8J
568-MF0AESH2000DA8JTR-ND MF0AESH2000DA8J
568-NT4H2421TSDUD/020Z-ND NT4H2421TSDUD/020Z
ST25TA16K-AB6G3-ND ST25TA16K-AB6G3
ST25TV16K-AP6G3-ND ST25TV16K-AP6G3
ST25TA64K-AB6G3-ND ST25TA64K-AB6G3
ST25DV02K-W1R8T3-ND ST25DV02K-W1R8T3
M24SR02-YSG12I/2-ND M24SR02-YSG12I/2
497-ST25DV04KC-IE6C3-ND ST25DV04KC-IE6C3
816-KM63Y1221-E1TR-ND KM63Y1221-E1
ST25DV04K-JFR6U3-ND ST25DV04K-JFR6U3
M24LR04E-RUW20/2-ND M24LR04E-RUW20/2
ST25DV02K-W2R8T3-ND ST25DV02K-W2R8T3
ST25DV04K-IER8T3-ND ST25DV04K-IER8T3
ST25DV04K-IER8S3-ND ST25DV04K-IER8S3
M24SR04-GSG12I/2-ND M24SR04-GSG12I/2
ST25DV16K-IER8T3-ND ST25DV16K-IER8T3
568-MF1P2201DUD/00Z-ND MF1P2201DUD/00Z
568-MF1P2231DUD/00Z-ND MF1P2231DUD/00Z
ST25DV16K-IER8S3-ND ST25DV16K-IER8S3
497-ST25DV16KC-IE8C3-ND ST25DV16KC-IE8C3
568-MF1P2230DA8/00JTR-ND MF1P2230DA8/00J
568-MF1P2200DA8/00JTR-ND MF1P2200DA8/00J
568-MF1P2200DA4/00JTR-ND MF1P2200DA4/00J
568-MF1P2230DA4/00JTR-ND MF1P2230DA4/00J
568-MF1PH2201DUD/00Z-ND MF1PH2201DUD/00Z
568-MF1PH2231DUD/00Z-ND MF1PH2231DUD/00Z
568-MF1PH2230DA8/00JTR-ND MF1PH2230DA8/00J
568-MF1PH2200DA8/00JTR-ND MF1PH2200DA8/00J
568-MF1PH2200DA4/00JTR-ND MF1PH2200DA4/00J
568-MF1PH2230DA4/00JTR-ND MF1PH2230DA4/00J
568-MF1P4231DUD/00Z-ND MF1P4231DUD/00Z
568-MF1P4201DUD/00Z-ND MF1P4201DUD/00Z
497-ST25DV64KC-IE6C3-ND ST25DV64KC-IE6C3
497-ST25DV64KC-IE8C3-ND ST25DV64KC-IE8C3
497-ST21NFCLAL9LA9-ND ST21NFCLAL9LA9
568-MF1P4230DA8/00JTR-ND MF1P4230DA8/00J
568-MF1P4200DA8/00JTR-ND MF1P4200DA8/00J
568-MF1P4230DA4/00JTR-ND MF1P4230DA4/00J
568-MF1P4200DA4/00JTR-ND MF1P4200DA4/00J
568-MF1PH4231DUD/00Z-ND MF1PH4231DUD/00Z
568-MF1PH4201DUD/00Z-ND MF1PH4201DUD/00Z
AS3955-ASWF-I4-ND AS3955-ASWF-I4
559-PTX30WCC16D7B1TR-ND PTX30WCC16D7B1
559-PTX30WCC16D7C1TR-ND PTX30WCC16D7C1
568-MF1PH4200DA8/00JTR-ND MF1PH4200DA8/00J
568-MF1PH4230DA8/00JTR-ND MF1PH4230DA8/00J
568-MF1PH4200DA4/00JTR-ND MF1PH4200DA4/00J
568-MF1PH4230DA4/00JTR-ND MF1PH4230DA4/00J
M24SR64-YMN8T/2-ND M24SR64-YMN8T/2
M24SR64-YSG12I/2-ND M24SR64-YSG12I/2
497-ST21NFCLAL0LA9-ND ST21NFCLAL0LA9
497-ST21NFCJDBGWRA7-ND ST21NFCJDBGWRA7
497-ST21NFCJDBGWRA9-ND ST21NFCJDBGWRA9
497-ST21NFCDDBGARA9-ND ST21NFCDDBGARA9
497-ST21NFCDXBGARA7-ND ST21NFCDXBGARA7
568-MF3E23A1DUF/01ZTR-ND MF3E23A1DUF/01Z
497-14347-2-ND,497-14347-1-ND,497-14347-6-ND M24SR16-YMN6T/2
800-PTX205RCQ44D13TR-ND PTX205RCQ44D13
NHS3100W8/A1V-ND NHS3100W8/A1V
568-MF3E43A1DUF/01ZTR-ND MF3E43A1DUF/01Z
568-MF3DH4300DA8/00JTR-ND MF3DH4300DA8/00J
568-MF3D8301DUD/00Z-ND MF3D8301DUD/00Z
568-MF3DH4300DA4/00JTR-ND MF3DH4300DA4/00J
568-MF3EH43A0DA8/01JTR-ND MF3EH43A0DA8/01J
568-MF3DH8300DA8/00JTR-ND MF3DH8300DA8/00J
497-ST54L06AEL9CCH2-ND ST54L06AEL9CCH2
497-ST54L07AEL9CCE4-ND ST54L07AEL9CCE4
568-MF3EH83A1DUF/01ZTR-ND MF3EH83A1DUF/01Z
568-MF3EH83A0DA8/01JTR-ND MF3EH83A0DA8/01J
568-MF3E93A1DUF/01EVZTR-ND MF3E93A1DUF/01EVZ
568-MF3E93A1DUF/01ZTR-ND MF3E93A1DUF/01Z
568-MF3EH93A1DUF/01ZTR-ND MF3EH93A1DUF/01Z
800-PTX220RCQ44D13TR-ND PTX220RCQ44D13
497-ST54L04AEL9CCH1-ND ST54L04AEL9CCH1
497-ST25R3919B-AQET-ND ST25R3919B-AQET
296-42690-2-ND,296-42690-1-ND,296-42690-6-ND RF430FRL154HCRGER
800-PTX230RCQ44D13TR-ND PTX230RCQ44D13
497-ST25R3911B-AQWT-ND ST25R3911B-AQWT
497-ST25R3917-AQET-ND ST25R3917-AQET
NCJ3320EHN/0Y-ND NCJ3320EHN/0Y
568-NCF3320EHN/0SYTR-ND NCF3320EHN/0SY
497-ST25R3916-BWLTTR-ND ST25R3916-BWLT
ST25R3911B-ASWB-ND ST25R3911B-ASWB
568-NCJ3321AHF/00101YTR-ND NCJ3321AHF/00101Y
568-NCF3310AHN/0JTR-ND,568-NCF3310AHN/0JCT-ND,568-NCF3310AHN/0JDKR-ND NCF3310AHN/0J
559-PTX130WDQ56D13TR-ND PTX130WDQ56D13
568-NCJ3310AHN/0JTR-ND,568-NCJ3310AHN/0JCT-ND,568-NCJ3310AHN/0JDKR-ND NCJ3310AHN/0J
568-PN7160A1EV/C100YTR-ND PN7160A1EV/C100Y
568-PN7160B1EV/C100YTR-ND PN7160B1EV/C100Y
568-PN7160A1HN/C100YTR-ND PN7160A1HN/C100Y
568-PN7160B1HN/C100YTR-ND PN7160B1HN/C100Y
NCF3340AHN/00301Y-ND NCF3340AHN/00301Y
NCF3340AHN/00311Y-ND NCF3340AHN/00311Y
568-NCF3340AHN/00330YTR-ND NCF3340AHN/00330Y
NCJ3340AHN/00301Y-ND NCJ3340AHN/00301Y
NCJ3340AHN/00311Y-ND NCJ3340AHN/00311Y
568-NCJ3340AHN/00330YTR-ND NCJ3340AHN/00330Y
568-PN7161B1EV/C100YTR-ND PN7161B1EV/C100Y
568-PN7161A1EV/C100YTR-ND PN7161A1EV/C100Y
568-PN7161B1HN/C100YTR-ND PN7161B1HN/C100Y
568-PN7161A1HN/C100YTR-ND PN7161A1HN/C100Y
568-PN5190B1HN/C121YTR-ND PN5190B1HN/C121Y
568-PN5190B2HN/C131YTR-ND PN5190B2HN/C131Y
568-PN5190B2HN/C130YTR-ND PN5190B2HN/C130Y
568-PN5190B1HN/C127YTR-ND PN5190B1HN/C127Y
PN5120A0HN1/C1,157-ND PN5120A0HN1/C1,157
568-13920-ND PN5120A0HN/C2,557
PN5120A0ET/C2EL-ND PN5120A0ET/C2EL
568-PN5190B0EV/C107YTR-ND PN5190B0EV/C107Y
568-PN5190B1EV/C121YTR-ND PN5190B1EV/C121Y
568-PN5190B0EV/C120YTR-ND PN5190B0EV/C120Y
568-PN5190B2EV/C130YTR-ND PN5190B2EV/C130Y
568-PN5190B2EV/C131YTR-ND PN5190B2EV/C131Y
568-PN5190B1EV/C127YTR-ND PN5190B1EV/C127Y
568-CLRC66303EVYTR-ND CLRC66303EVY
568-PN5190B2HN/C131K-ND PN5190B2HN/C131K
568-PN5190B2EV/C130K-ND PN5190B2EV/C130K
568-PN5190B2EV/C131K-ND PN5190B2EV/C131K
568-PN5190B1EV/C127K-ND PN5190B1EV/C127K
568-NCF3340EHN/00320YTR-ND NCF3340EHN/00320Y
PN5180A0ET/C2J-ND PN5180A0ET/C2J
497-ST54L03AEL9CCF0-ND ST54L03AEL9CCF0
568-14689-ND PN7360AUEV/C300Y
PN5120A0ET/C2QL-ND PN5120A0ET/C2QL
568-PN5190B0EV/C120E-ND PN5190B0EV/C120E
568-PN5190B0EV/C107E-ND PN5190B0EV/C107E
568-PN5190B1HN/C127K-ND PN5190B1HN/C127K
568-PN5190B2HN/C130K-ND PN5190B2HN/C130K
PN5180A0ET/C1QL-ND PN5180A0ET/C1QL
PN5180A0ET/C2QL-ND PN5180A0ET/C2QL
568-PN5180A0HN/C4E-ND PN5180A0HN/C4E
568-PN5180A0ET/C4QL-ND PN5180A0ET/C4QL
568-PN7220EV/C100YTR-ND PN7220EV/C100Y
568-PN7220EV/C101YTR-ND PN7220EV/C101Y
568-PN7220EV/C100K-ND PN7220EV/C100K
568-PN7220EV/C101K-ND PN7220EV/C101K
568-14693-ND PN7462AUEV/C300Y
568-13921-ND CLRC66302HN,157
PR5331C3HN/C370Y-ND PR5331C3HN/C370Y
PN5331B3HN/C270,51-ND PN5331B3HN/C270,51
568-13788-ND PR5331C3HN/C370E
568-PN5180A0ET/C4JTR-ND,568-PN5180A0ET/C4JCT-ND,568-PN5180A0ET/C4JDKR-ND PN5180A0ET/C4J
PN5110A0HN1/C2,151-ND PN5110A0HN1/C2,151
PN5120A0HN/C2,518-ND PN5120A0HN/C2,518
CLRC66302HN,551-ND CLRC66302HN,551
CLRC66302HN,557-ND CLRC66302HN,557
NPC3002D2EV/C110CY-ND NPC3002D2EV/C110CY
ST25R3912-AQFT-ND ST25R3912-AQFT
ST25TA02K-DC6C5-ND ST25TA02K-DC6C5
ST25TA02K-DC6H5-ND ST25TA02K-DC6H5
ST25TA512-AC6G5-ND ST25TA512-AC6G5
NT4H1321G0DUD/06BV-ND NT4H1321G0DUD/06BV
ST25R3913-AQWT-ND ST25R3913-AQWT
ST25R3915-AQWT-ND ST25R3915-AQWT
2156-PN5321A3HN/C106518-ND PN5321A3HN/C106518
296-RF430FRL152HCRGET-ND RF430FRL152HCRGET
568-MF3D9300DA8/01JTR-ND MF3D9300DA8/01J
568-MF3D9300DA4/01JTR-ND MF3D9300DA4/01J
568-MF3DH9300DA4/01JTR-ND MF3DH9300DA4/01J
568-MF3DH9300DA8/01JTR-ND MF3DH9300DA8/01J
568-SL2S3003FUDA-ND SL2S3003FUDA