How do you verify the specifications of your fan based on the manufacturer’s part number?
For this example I will be using the NBM fan part number 2410ML-04W-B10-B00.
This will divide into 11 different sections.
24 - 60 mm fan
10 - 25 mm thickness
M - Series
L - Brushless DC Type
04 - 12 Volt input
W - Wire Leads
B - Ball Bearing
1 - Low Speed
0 - Standard Type
B - Standard Model Rib Type
00 - Standard
See below for full breakdown of each section. You can also use this model to help build a part number to your exact specifications, however not all combinations are always available.
1) Size
10 - 25mm
12 - 30mm
14 - 35mm
16 - 40mm
20 - 50mm
21 - 52mm
24 - 60mm
28 - 70mm
31 - 80mm
36 - 92mm
47 - 119mm
50 - 127mm
59 - 150mm
68 - 172mm
2) Thickness
04 - 10mm
06 - 15mm
08 - 20mm
10 - 25mm
12 - 32mm
15 - 38mm
20 - 50mm
3) Series
Example “M” is M Series
4) Function
Brushless type DCM
5) Input Voltage
01 - 5V
02 - 6V
03 - 9V
04 - 12V
05 - 24V
06 - 36V
07 - 48V
09 - Custom Voltage
6) Termination
W - Wire Leads
T - Terminal Type
7) Bearing
B - Ball Bearing
S - Sleeve bearing
8)Speed
1<2<3<4<5<6<7<8
Slow -------->Fast
9)Special Control Function
0 - Standard Type
9 - Sensor Type
8 - 2-speed type
7 - Temperature detecting variable speed/PWM Control Type
6 - Temperature detecting variable speed type/ Sensor Type
5 - 2 speed type / Sensor type
10) Product No.
L, B, G - Standard Model Rib Type
P, E, D - Standard Model Flange Type
T, C, M - Value Model Rib Type
S, F, V - Value Model Flange Type
J - Value Model One Side Rib Type
H - Value Model One side Flange Type
X - Vented casing Flange Type
11) Individual Specifications
Standard Type
00 - Standard
01-99 - Custom
Sensor Type
00 - Locked Rotor Alarm (standard)
01-49 - Locked Rotor Alarm (custom)
50 - Tachometer signal (standard)
51-99 - Tachometer signal (custom)