When looking up part numbers for LED products from OSRAM, you may see the “-S” suffix after the end of orderable part numbers such as KG DELMS1.22-PHQI-24-E6L6-20-S.
OSRAM has confirmed that this “-S” is internal to Osram and has no effect on the part.
See also
OSRAM LG L29K series LEDs’ part numbering - “-Z” suffix
Osram LED part numbering
Applicable part numbers
KB CSLNM1.14-3V6A-46-0-S
KB DELPS2.12-MHNI-24-U515-2-S
KG DELMS1.22-PHQI-24-E6L6-20-S
KO DELLS1.22-KHLI-24-0-2-S
KO DELMS1.22-SGTH-24-E6L6-20-S
KO DELPS1.22-UGVI-24-H3Q4-20-S
KP DELLS1.22-FGGI-25-0-2-S
KP DELMS1.22-MGNH-25-E6L6-20-S
KP DELPS1.FP-UGVI-34-Z555-10-S
KR DELMS1.22-RHSI-24-E6L6-20-S
KR DELPS1.22-UHVI-26-H3Q4-20-S
KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-S
KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-S
KS DELPS1.22-TIVH-68-H3Q4-20-S
KT DELQS1.12-TIVH-36-S446-10-S
KW DELPS2.RA-QISI-FK0PM0-U515-2-S
KY DELPS1.22-UGVI-36-J3S5-20-S
LB TTSD-P2Q2-35-34-5-S
LB TTSD-S1T2-25-35-20-S
LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-S
LRTBR98G-R9T-1+S7T7-35+PQ-25-20-S-ZO
LT E6SG-AABB-36-U686-30-S
LT PWSG-BACA-36-N626-20-S
LW TTSD-U1V2-FK0PN0-35-20-S
475-3718-2-ND,475-3718-1-ND,475-3718-6-ND
475-KBDELPS2.12-MHNI-24-U515-2-STR-ND
475-KGDELMS1.22-PHQI-24-E6L6-20-STR-ND
475-KODELLS1.22-KHLI-24-0-2-STR-ND
475-KODELMS1.22-SGTH-24-E6L6-20-STR-ND
475-3716-2-ND,475-3716-1-ND,475-3716-6-ND
475-KPDELLS1.22-FGGI-25-0-2-STR-ND
475-KPDELMS1.22-MGNH-25-E6L6-20-STR-ND
475-3715-2-ND,475-3715-1-ND,475-3715-6-ND
475-KRDELMS1.22-RHSI-24-E6L6-20-STR-ND
475-KRDELPS1.22-UHVI-26-H3Q4-20-STR-ND
475-KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-STR-ND,475-KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-SCT-ND,475-KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-SDKR-ND
475-KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-STR-ND,475-KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-SCT-ND,475-KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-SDKR-ND
475-3714-2-ND,475-3714-1-ND,475-3714-6-ND
475-KTDELQS1.12-TIVH-36-S446-10-STR-ND
KWDELPS2.RA-QISI-FK0PM0-U515-2-S-ND
475-3712-2-ND,475-3712-1-ND,475-3712-6-ND
475-LBTTSD-P2Q2-35-34-5-STR-ND
475-LBTTSD-S1T2-25-35-20-STR-ND
475-LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z-20-STR-ND
LRTBR98G-R9T-1+S7T7-35+PQ-25-20-S-ZO-ND
475-LTE6SG-AABB-36-U686-30-STR-ND
LTPWSG-BACA-36-N626-20-S-ND
475-LWTTSD-U1V2-FK0PN0-35-20-STR-ND