When selecting a potentiometer from Nidec’s - “M” series you will see combinations of several suffixes. For example let’s take a look at Nidec part number M-22E10-050 10K. The 22E10-050 is the series name and the 10K is the resistance value as shown in the following diagram.
The series name designates the number of turns:
For specifications and dimensions please refer to the datasheet.
Applicable Part Numbers
| Digi-Key Part Number | ||
|---|---|---|
| 563-2114-ND | 563-2125-ND | M-22E10-050100K-ND |
| 563-2127-ND | 563-2120-ND | M-22S1050K-ND |
| 563-2117-ND | 563-2121-ND | M-22S10500-ND |
| 563-2124-ND | 563-2128-ND | M-22S10200-ND |
| 563-2122-ND | 563-2115-ND | M-22S10100-ND |
| 563-2118-ND | 563-2034-ND | M-1303500-ND |
| 563-2130-ND | M-22E10-050100-ND | M-13032K-ND |
| 563-2129-ND | M-22E10-050200-ND | M-130320K-ND |
| 563-2116-ND | M-22E10-050500-ND | M-1303200-ND |
| 563-2032-ND | M-22E10-05020K-ND | M-13031K-ND |
| 563-2036-ND | M-22E10-05050K-ND | M-1303100-ND |
| 563-2035-ND | M-22E1050K-ND | M-1305500-ND |
| 563-2033-ND | M-22E10500-ND | M-130520K-ND |
| 563-2119-ND | M-22E1020K-ND | M-1305200-ND |
| 563-2123-ND | M-22E10200-ND | M-13051K-ND |
| 563-2126-ND | M-22E10100-ND | M-1305100-ND |
| Manufacturer Part Number | ||
| M-1303 10K | M-22E10 5K | M-22E10-050 100K |
| M-22S10 1K | M-22E10-050 2K | M-22S10 50K |
| M-13055K | M-22E10-050 5K | M-22S10 500 |
| M-22E10 2K | M-22S10 20K | M-22S10 200 |
| M-22E10 10K | M-13035K | M-22S10 100 |
| M-22E10-050 10K | M22L10-000-502 | M-1303 500 |
| M-22S10 5K | M-22E10-050 100 | M-1303 2K |
| M-22S10 2K | M-22E10-050 200 | M-1303 20K |
| M-1305 10K | M-22E10-050 500 | M-1303 200 |
| M22L10-000-102 | M-22E10-050 20K | M-1303 1K |
| M22L10-100-203 | M-22E10-050 50K | M-1303 100 |
| M22L10-100-103 | M-22E10 50K | M-1305 500 |
| M22L10-000-202 | M-22E10 500 | M-1305 20K |
| M-22E10-050 1K | M-22E10 20K | M-1305 200 |
| M-22E10 1K | M-22E10 200 | M-1305 1K |
| M-22S10 10K | M-22E10 100 | M-1305 100 |