I’m looking for a PC-41 or compatible Probe for Kenwood CS-4125 Oscilloscope.
Any ideas? Available in Digi-Key?
Hello Diarmuid. Welcome to the Digikey Technical Forum!
I have reviewed your inquiry regarding a KENWOOD CS-4125 oscilloscope test lead alternative. After some research I found the following specifications regarding your original probe.
I found this link to an old manual
http://bee.mif.pg.gda.pl/ciasteczkowypotwor/Kenwood/CS-4125%20-%2020%20MHz%20Dual%20Trace%20Oscilloscope.pdf
Found on page 15
| Detailed Description |
|---|
| 1/1 and 1/10 attenuation ratios |
| Retractable Hook Tip |
| Capacitance Compensation Trimmer |
| Ground Lead |
| MAX input V 600VDC |
| BNC Connector |
Found on page 32
PC-41 Probe Specifications
| X1 | x10 | |
|---|---|---|
| input resistance | 1MΩ±2% | 10MΩ±2% |
| input capacitance | 200pF | 22pF±10% |
| attenuation ratio | 1/1 | 1/10±3% |
| frequency range | DC to 6Mhz | DC to 60Mhz |
| applicable capacitance | — | 20 to 45 pF |
| input withstand voltage | DC 600V |
One possible option found.
Manufacturer TPI (Test Products Int)
Digi-Key Part Number 290-1057-ND
Manufacturer Product Number IP250
Detailed Description:
1:1, 10:1 Passive 250MHz 59.055" (1500.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V
Please note the lower rating on the withstand voltage.
I do hope this is helpful!
Thanks for the very quick and detailed reply, Aaron.
I’ll order it.
Diarmuid