This Product Selection Guide contains information to help select products in the Oscilloscope Probes category on DigiKey.com
Oscilloscope Probe cable assemblies are used to provide an electrical connection between an oscilloscope and an electronic circuit for testing and measurement of signals. The types of probes are active differential, active-single-ended, demodulator, differential, filter probe-low pass, general purpose, modular passive, secondary ignition pickup, trigger probe, and a voltage probe with an attenuation value range of 1:1 to 1000:1.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Attenuation Value: Indicates the nominal ratio between the amplitude of a measured signal and the signal presented to connected test equipment by a probe. Multiple values reflect multiple attenuation settings.
Bandwidth: Indicates the maximum frequency or the range of frequencies the device is designed to measure.
Resistance - Input: The resistive component of the load presented to a circuit by a probe. Multiple values reflect input resistance at different attenuation settings.
Voltage - Max: The maximum voltage of a signal that a probe is rated to measure. Category designations are safety-related, with higher category numbers referring to higher hazard levels posed by a circuit under test.
Capacitance - Input: Characterizes the amount of capacitive loading that a probe presents to a signal being measured, respectively, to the attenuation value(s) listed.
Cable Length: The length of the cable, this length may or may not include the probe. Please consult the individual datasheets.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | PP008-1 |
|---|---|
| DIGIKEY PART # | PP008-1-ND |
| MANUFACTURER | Teledyne LeCroy |
| DESCRIPTION | 10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V |
| DATASHEET | Click Here |
| MFR PART # | 460-004 |
|---|---|
| DIGIKEY PART # | 1286-1075-ND |
| MANUFACTURER | Digilent, Inc. |
| DESCRIPTION | 1:1, 10:1 Passive 6MHz, 100MHz Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance |
| DATASHEET | Click Here |
| MFR PART # | P500-010 |
|---|---|
| DIGIKEY PART # | 2317-P500-010-ND |
| MANUFACTURER | CarlisleIT |
| DESCRIPTION | 10:1 Passive 500MHz Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
| DATASHEET | Click Here |
| MFR PART # | P200B |
|---|---|
| DIGIKEY PART # | 290-1002-ND |
| MANUFACTURER | TPI (Test Products Int) |
| DESCRIPTION | 10:1 Passive 200MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
| DATASHEET | Click Here |
MediaLinks
Videos
High Voltage Oscilloscope Probes
Oscilloscope fundamentals
Significantly reduce oscilloscope noise
Articles
Understanding, Selecting, and Using Passive Oscilloscope Probes
Oscilloscope Current Probes
Blogs
Selecting a Replacement Oscilloscope Probe is Easy—When You Know How
Replacing Oscilloscope Probe Pins
CAN Bus Network Testing
Passive Oscilloscope Probe Grounding
TechForum
Oscilloscope Probe Compensation
Measuring Ripple Current and Noise in a Switching Power Supply
Understanding Input CAT Ratings for Test Equipment