This Product Selection Guide contains information to help select products in the Thermocouples, Temperature Probes category on DigiKey.com
Thermocouples and Temperature Probe test leads consist of a plug end and a tip end used when measuring temperature. The characteristics are type, usage, tip-type, plug type, and probe temperature range. The types are E-type thermocouple, J-type thermocouple, K-type thermocouple, T-type thermocouple, temperature probe, and thermistor used for measuring air, gas, gel, HVAC, liquids, surface, or semi-solids.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Usage: Indicates the type of medium the device is designed to measure.
Tip Type: Indicates the style and configuration of the tip of the device.
Plug Type: Describes the style of the plug used to connect a probe to a measurement instrument.
Probe Temperature Range: Recommended temperature range over which the device will perform to specification. Exceeding these temperatures may affect performance or damage the device and other system components.
Cable Length: Indicates the length of the cable.
Cable Insulation: Material from which the cable’s outer sheath is made.
Plug Color: The color of the device’s plug body.
Probe Length: Indicates the length of the probe.
Probe Material: Indicates the material composition of the probe.
ProductExamples
| MFR PART # | TP 29 |
|---|---|
| DIGIKEY PART # | TP-29-ND |
| MANUFACTURER | B&K Precision |
| DESCRIPTION | 39.000" (990.60mm) K-Type Thermocouple Air, Beaded -58 ~ 392°F (-50 ~ 200°C) |
| DATASHEET | Click Here |
| MFR PART # | COM1705 |
|---|---|
| DIGIKEY PART # | 1778-COM1705-ND |
| MANUFACTURER | Pimoroni Ltd |
| DESCRIPTION | 39.370" (1000.00mm) K-Type Thermocouple |
| DATASHEET | Click Here |
| MFR PART # | 80BK-A |
|---|---|
| DIGIKEY PART # | 614-1261-ND |
| MANUFACTURER | Fluke Electronics |
| DESCRIPTION | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -40 ~ 500°F (-40 ~ 260°C) |
| DATASHEET | Click Here |
MediaLinks
Videos
Kelvin Clip and Wire explanation
Why Thermocouple A Power Supply?
More Videos on Thermocouples
Articles
Designing Thermocouple Applications with a sensor AFE
Choosing an Amplifier/Conditioning Circuit
Sensors for Temperature Measurement
More Articles on Thermocouples
Product Training Modules
MAX3185x: Thermocouple-to-Digi Converters - Maxim
MCP9600 Thermo EMF to C Converter - Microchip
MAX31856 - Maxim
Blogs
A Short Review on Thermocouples and What We Use Them For!
Types of Temperature Sensors
TechForum
Characteristics of Thermocouple
Temperature Sensors: Types, Properties and Applications
Common Temperature Sensing Technologies
More TechForum posts on Thermocouples