This Product Selection Guide contains information to help select products in the Temperature Sensors – Thermocouple, Temperature Probes category on DigiKey.com
Thermocouples and Temperature Probes are designed to detect the amount of heat over a wide range of temperatures with two dissimilar conductors forming junctions at a differing temperature. The element types are IC, j-type, k-type, Pt100, t-type, and thermistor with temperatures ranging from -200°C to 1350°C in lead wire lengths of 3.70” (94.00mm) to 26.247’ (8m).
SelectionCharacteristics
Specifications to determine which thermocouple or temperature probe is right for your application.
Element Type: Identifies the type of sensing element used in the probe.
Temperature Range: The temperature range over which the device is designed to operate. Exceeding these temperatures may affect performance or damage the device and other system components.
Length - Lead Wire: The length of the lead wires used to connect the thermistor to the application.
Conductor Type: Indicates if a thermocouple junction has an electrical connection to its protective case, or the wiring arrangement of an RTD (Resistance Temperature Detector).
Terminal Type: The terminations on the sensor, such as connector, wire terminal, etc.
ProductExamples
| MFR PART # | 455-00103 |
|---|---|
| DIGIKEY PART # | 776-455-00103-ND |
| MANUFACTURER | Ezurio |
| DESCRIPTION | Pt100 Temperature Sensor -25°C ~ 50°C Non-Grounded Connector |
| DATASHEET | Click Here |
| MFR PART # | E52-P50C-N D=10 |
|---|---|
| DIGIKEY PART # | Z7655-ND |
| MANUFACTURER | Omron Automation and Safety |
| DESCRIPTION | Pt100 Temperature Sensor -200°C ~ 450°C 3 Conductor System Enclosed Terminals |
| DATASHEET | Click Here |
| MFR PART # | DFR0198 |
|---|---|
| DIGIKEY PART # | 1738-1311-ND |
| MANUFACTURER | DFRobot |
| DESCRIPTION | IC Temperature Sensor -55°C ~ 125°C Exposed Lead Wires |
| DATASHEET | Click Here |
| MFR PART # | 240-080 |
|---|---|
| DIGIKEY PART # | 1286-1099-ND |
| MANUFACTURER | Digilent, Inc. |
| DESCRIPTION | K - Type Temperature Sensor -73°C ~ 482°C Wire Terminal |
| DATASHEET | Click Here |
| MFR PART # | 642 |
|---|---|
| DIGIKEY PART # | 1528-2149-ND |
| MANUFACTURER | Adafruit Industries LLC |
| DESCRIPTION | Temperature Sensor -55°C ~ 125°C Wire to Board |
| DATASHEET | Click Here |
SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Videos
Honeywell Sensing and Control LTP Series
Articles
Sensors for Temperature Measurement
Designing Thermocouple Applications with a sensor AFE | DigiKey
Choosing an Amplifier/Conditioning Circuit
Articles on Thermocouples
Product Training Modules
Low Temp Pass Probe LTP Deutsche Connect
Blogs
Types of Temperature Sensors
TechForum
Characteristics of Thermocouple
TechForum posts on Thermocouples