PN WES51 ( ) is obsolete. The manufacture recommended cross according to the EOL in PN WE1010NA (WE1010NA-ND)
| Digi-Key Part Number | WE1010NA-ND | WES51-120V-ND |
|---|---|---|
| Manufacturer Part Number | WE1010NA | WES51 |
| Manufacturer | Apex Tool Group | Apex Tool Group |
| Type | Soldering | Soldering |
| Wattage | 70W | 50W |
| Voltage - Input | 120V | 120V |
| Plug Type | Included, Not Specified | NEMA 5-15 |
| Voltage - Output | - | 24V |
| Number of Channels | 1 | 1 |
| Control/Display Type | Digital | Analog |
| Includes | Iron Holder, Screwdriver, Sponge | Iron Holder, Probe |
| Base Unit | - | WES51PU |
| Supplied Iron, Tweezer, Handle | WEP70 | PES51 |
| Supplied Tips/Nozzles | ETA | ETA |
| Workstand | - | PH50 |
| Temperature Range | 200°F ~ 850°F (100°C ~ 450°C) | 350°F ~ 850°F (177°C ~454°C) |
| Features | ESD Safe | ESD Safe, Temperature Control |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.